There are no models available for this part yet.
Overview of RC0603JR-07470R by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0603JR-07470R by Philips Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4094 |
|
RFQ | ||||
Quest Components | Resistor, Thick Film, 470 Ohm, 50V, 5±%, 100ppm, 0603 Case Size | 3275 |
|
$0.0060 / $0.0090 | Buy Now |