There are no models available for this part yet.
Overview of RC0603JR-07470KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 30 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0603JR-07470KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26M6746
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 470 Kohm, 100 Mw, - 5%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo RC0603JR-07470KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 250 |
|
$0.0060 / $0.0100 | Buy Now | |
DISTI #
68AK7557
|
Newark | Res, 470K, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603JR-07470KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0030 | Buy Now | |
DISTI #
68R0192
|
Newark | Res, Thick Film, 470K, 5%, 0.1W, 0603, Resistance:470Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case Style:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Rc Series Rohs Compliant: Yes |Yageo RC0603JR-07470KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0050 | Buy Now | |
DISTI #
66R2763
|
Newark | Res, Thick Film, 470K, 5%, 0.1W, 0603, Reel, Resistance:470Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case Style:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75Vrohs Compliant: Yes |Yageo RC0603JR-07470KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
311-470KGRCT-ND
|
DigiKey | RES 470K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
225695 In Stock |
|
$0.0021 / $0.1000 | Buy Now | |
DISTI #
RC0603JR-07470KL
|
Avnet Americas | SMD Chip Resistor, 470 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-07470KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0010 | Buy Now | |
DISTI #
603-RC0603JR-07470KL
|
Mouser Electronics | Thick Film Resistors - SMD 470 kOhms 100 mW 0603 5% RoHS: Compliant | 48190 |
|
$0.0020 / $0.1000 | Buy Now | |
DISTI #
V36:1790_07089708
|
Arrow Electronics | Res Thick Film 0603 470K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2043 | Americas - 105000 |
|
$0.0009 | Buy Now | |
DISTI #
E02:0323_03541424
|
Arrow Electronics | Res Thick Film 0603 470K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2252 | Europe - 15000 |
|
$0.0016 / $0.0020 | Buy Now | |
DISTI #
V72:2272_07089708
|
Arrow Electronics | Res Thick Film 0603 470K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1829 Container: Cut Strips | Americas - 4525 |
|
$0.0015 / $0.0940 | Buy Now |
CAD Models for RC0603JR-07470KL by YAGEO Corporation
Part Data Attributes for RC0603JR-07470KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
470000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
75 V
|
Alternate Parts for RC0603JR-07470KL
This table gives cross-reference parts and alternative options found for RC0603JR-07470KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-07470KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT03474JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603JR-07470KL vs RTT03474JBA |
RTT03474JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603JR-07470KL vs RTT03474JP2 |
WR06X474JGLJ | Fixed Resistor, 0.1W, 470000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0603JR-07470KL vs WR06X474JGLJ |
232270260474 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603JR-07470KL vs 232270260474 |
RMCS0603JT470K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603JR-07470KL vs RMCS0603JT470K |
BCTS000603-4703JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RC0603JR-07470KL vs BCTS000603-4703JTP |
NRC-AS06J474TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RC0603JR-07470KL vs NRC-AS06J474TRF |
CR16-474-JY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RC0603JR-07470KL vs CR16-474-JY |
AF0603JR-07470KL | Fixed Resistor, 0.1W, 470000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-07470KL vs AF0603JR-07470KL |
232270281474 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603JR-07470KL vs 232270281474 |
Related Parts for RC0603JR-07470KL
-
RC0603JR-0722KLFixed Resistors
-
B43821F5226M000Fixed Capacitors
-
XG4A-5039-AHeaders and Edge Type Connectors
-
BAT54SWT1GRectifier Diodes
-
LQW15AN13NJ00DFixed Inductors
-
IRF8714TRPBFPower Field-Effect Transistors
-
PBY160808T-151Y-NData Line Filters
-
SMBJ36ATransient Suppressors
-
MMBF170LT1GSmall Signal Field-Effect Transistors