Part Details for RC0603JR-07200R by YAGEO Corporation
Overview of RC0603JR-07200R by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR-07200R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35000 |
|
RFQ | ||
|
Bristol Electronics | 8146 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 100 PPM, 200 OHM, SURFACE MOUNT, 0603 | 212000 |
|
$0.0072 / $0.0720 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 100 PPM, 200 OHM, SURFACE MOUNT, 0603 | 28000 |
|
$0.0036 / $0.0180 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 100 PPM, 200 OHM, SURFACE MOUNT, 0603 | 25000 |
|
$0.0018 / $0.0096 | Buy Now |
DISTI #
RC0603JR-07200R
|
TME | Resistor: thick film, SMD, 0603, 200Ω, 0.1W, ±5%, -55÷155°C Min Qty: 100 | 700 |
|
$0.0013 / $0.0188 | Buy Now |
Part Details for RC0603JR-07200R
RC0603JR-07200R CAD Models
RC0603JR-07200R Part Data Attributes
|
RC0603JR-07200R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-07200R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0603 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0603JR-07200R
This table gives cross-reference parts and alternative options found for RC0603JR-07200R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-07200R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMCT0603JG200R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.1W, 5%, 100ppm, 200ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | RC0603JR-07200R vs NMCT0603JG200R |
RCM1608J201CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | RC0603JR-07200R vs RCM1608J201CS |
RMSW16K201JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-07200R vs RMSW16K201JB |
NRCW06J201TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-07200R vs NRCW06J201TRF |
RC1608J201CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-07200R vs RC1608J201CS |
CHPFR0603K2000JGTD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-07200R vs CHPFR0603K2000JGTD |
NMCR0603JT200R | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,200 OHMS,50WV,5% +/-TOL,-100,100PPM TC,0603 CASE | RC0603JR-07200R vs NMCR0603JT200R |
CHPFR0603K2000JGPD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-07200R vs CHPFR0603K2000JGPD |
FNF03JW-201 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | RC0603JR-07200R vs FNF03JW-201 |
232270211201L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | RC0603JR-07200R vs 232270211201L |