-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK2943
|
Newark | Res, 13K, 5%, 0.1W, Thick Film, 0603, Resistance:13Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603JR-0713KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4626 |
|
$0.0030 | Buy Now |
DISTI #
311-13KGRCT-ND
|
DigiKey | RES 13K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
175442 In Stock |
|
$0.0016 / $0.1000 | Buy Now |
DISTI #
49AK2943
|
Avnet Americas | SMD Chip Resistor, 13 kOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK2943) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4626 Partner Stock |
|
$0.0060 / $0.1040 | Buy Now |
DISTI #
RC0603JR-0713KL
|
Avnet Americas | SMD Chip Resistor, 13 kOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-0713KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0010 | Buy Now |
DISTI #
603-RC0603JR-0713KL
|
Mouser Electronics | Thick Film Resistors - SMD 13 kOhms 100 mW 0603 5% RoHS: Compliant | 40966 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03530959
|
Arrow Electronics | Res Thick Film 0603 13K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2435 | Europe - 60000 |
|
$0.0016 / $0.0020 | Buy Now |
DISTI #
V72:2272_07089560
|
Arrow Electronics | Res Thick Film 0603 13K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1628 Container: Cut Strips | Americas - 8862 |
|
$0.0013 / $0.0160 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 13 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 55000Reel |
|
$0.0013 / $0.0016 | Buy Now |
DISTI #
84466128
|
Verical | Res Thick Film 0603 13K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 5000 Date Code: 2435 | Americas - 60000 |
|
$0.0016 / $0.0020 | Buy Now |
DISTI #
84029436
|
Verical | Res Thick Film 0603 13K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 8334 Package Multiple: 1 Date Code: 1628 | Americas - 8862 |
|
$0.0007 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0603JR-0713KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-0713KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RC0603JR-0713KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-0713KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ0603J13K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RC0603JR-0713KL vs CRGCQ0603J13K |
RTT03133JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603JR-0713KL vs RTT03133JP4 |
CDI060313K5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-0713KL vs CDI060313K5%100PPM/KKP10 |
CR-03JL7---13K- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RC0603JR-0713KL vs CR-03JL7---13K- |
0603SAJ0133T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-0713KL vs 0603SAJ0133T5E |
AF0603JR-1313KL | Fixed Resistor, 0.1W, 13000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-0713KL vs AF0603JR-1313KL |
MR06X133JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603JR-0713KL vs MR06X133JBL |
AC0603JR-0713KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-0713KL vs AC0603JR-0713KL |
WF06P133JTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603JR-0713KL vs WF06P133JTLV |
CR-03JL6---13K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603JR-0713KL vs CR-03JL6---13K |