Datasheets
RC0603FRG073R4 by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Part Details for RC0603FRG073R4 by YAGEO Corporation

Overview of RC0603FRG073R4 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RC0603FRG073R4

RC0603FRG073R4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC0603FRG073R4 Part Data Attributes

RC0603FRG073R4 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RC0603FRG073R4 YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE
JESD-609 Code e3
Manufacturer Series RC
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 3.4 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for RC0603FRG073R4

This table gives cross-reference parts and alternative options found for RC0603FRG073R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FRG073R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H1JXTP3R40F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RC0603FRG073R4 vs RK73H1JXTP3R40F
RC0603FRG073R4L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE YAGEO Corporation RC0603FRG073R4 vs RC0603FRG073R4L
9C06034A3R40FLPFT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RC0603FRG073R4 vs 9C06034A3R40FLPFT
9C06031A3R40FLT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RC0603FRG073R4 vs 9C06031A3R40FLT
RC0603FRG3.4R RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 3.4ohm, SURFACE MOUNT, 0603, CHIP YAGEO Corporation RC0603FRG073R4 vs RC0603FRG3.4R
RC0603FRG133R4L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE YAGEO Corporation RC0603FRG073R4 vs RC0603FRG133R4L
RC0603FR-073.4RL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RC0603FRG073R4 vs RC0603FR-073.4RL
RK73H1JGTDD3R40F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RC0603FRG073R4 vs RK73H1JGTDD3R40F
9C06031A3R40FLHFT RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 3.4ohm, SURFACE MOUNT, 0603, CHIP YAGEO Corporation RC0603FRG073R4 vs 9C06031A3R40FLHFT
RC0603FRG133R4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RC0603FRG073R4 vs RC0603FRG133R4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0603FRG073R4 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0603FRG073R4 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC0603FRG073R4 would you like to use for your alert(s)?
  • Please alert me when RC0603FRG073R4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0603FRG073R4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0603FRG073R4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0603FRG073R4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0603FRG073R4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0603FRG073R4 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: