Part Details for RC0603FR-7W1RL by YAGEO Corporation
Overview of RC0603FR-7W1RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-7W1RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R1511
|
Newark | Surface Mount Chip Resistor, Thick Film, Rc Series, 1 Ohm, 100 Mw, 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo RC0603FR-7W1RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1030 |
|
$0.0460 / $0.0490 | Buy Now |
DISTI #
13-RC0603FR-7W1RLCT-ND
|
DigiKey | RES 1 OHM 1% 1/5W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0065 / $0.1000 | Buy Now |
DISTI #
RC0603FR-7W1RL
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 1%, 200 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-7W1RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0049 | Buy Now |
DISTI #
603-RC0603FR-7W1RL
|
Mouser Electronics | Thick Film Resistors - SMD 1Ohms 1/5W 0603 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.1200 | Order Now |
|
Future Electronics | RES 1 OHM 1% 1/5W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0038 | Buy Now |
DISTI #
RC0603FR-7W1RL
|
TTI | Thick Film Resistors - SMD 1Ohms 1/5W 0603 1% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0059 / $0.0076 | Buy Now |
DISTI #
RC0603FR-7W1RL
|
Avnet Abacus | SMD Chip Resistor, 1 Ohm, � 1%, 200 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-7W1RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 1 Ohms 1% 1/5W 200PPM SMT | 0 |
|
$0.0070 / $0.0091 | RFQ |
Part Details for RC0603FR-7W1RL
RC0603FR-7W1RL CAD Models
RC0603FR-7W1RL Part Data Attributes:
|
RC0603FR-7W1RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-7W1RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-7W1RL
This table gives cross-reference parts and alternative options found for RC0603FR-7W1RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-7W1RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603FR-7W1RL | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-7W1RL vs AC0603FR-7W1RL |
RC0603FR-3W1RL | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | RC0603FR-7W1RL vs RC0603FR-3W1RL |
CPW16-1R00-FK | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RC0603FR-7W1RL vs CPW16-1R00-FK |