Part Details for RC0603FR-13909RL by YAGEO Corporation
Overview of RC0603FR-13909RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-13909RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0603FR-13909RL-ND
|
DigiKey | RES 909 OHM 1% 1/10W 0603 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0031 | Buy Now |
DISTI #
RC0603FR-13909RL
|
Avnet Americas | SMD Chip Resistor, 909 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-13909RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 | Buy Now |
DISTI #
603-RC0603FR-13909RL
|
Mouser Electronics | Thick Film Resistors - SMD 909Ohms 1/10W 0603 1% RoHS: Compliant | 19315 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0010 | Buy Now |
DISTI #
RC0603FR-13909RL
|
Avnet Abacus | SMD Chip Resistor, 909 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-13909RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 909 Ohms 1% 1/10W 100PPM SMT | 0 |
|
$0.0015 / $0.0019 | RFQ |
Part Details for RC0603FR-13909RL
RC0603FR-13909RL CAD Models
RC0603FR-13909RL Part Data Attributes
|
RC0603FR-13909RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-13909RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-13909RL
This table gives cross-reference parts and alternative options found for RC0603FR-13909RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-13909RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WR06X9090FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603FR-13909RL vs WR06X9090FTL |
CR-03FLF--909R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-13909RL vs CR-03FLF--909R |
CDP0603909R1%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RC0603FR-13909RL vs CDP0603909R1%100PPM/KNS |
NRCA06F9090TR10QYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-13909RL vs NRCA06F9090TR10QYF |
RTT039090FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-13909RL vs RTT039090FBA |
CRGCQ0603F909R | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RC0603FR-13909RL vs CRGCQ0603F909R |
MR06X9090FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-13909RL vs MR06X9090FTL |
CR-03FL5--909R | Viking Tech Corp | Check for Price | Fixed Resistor, CHIP | RC0603FR-13909RL vs CR-03FL5--909R |
RK73H1JGTP9090F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-13909RL vs RK73H1JGTP9090F |
AF0603FR-13909RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.1W, 909ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-13909RL vs AF0603FR-13909RL |