Part Details for RC0603FR-104R22L by YAGEO Corporation
Overview of RC0603FR-104R22L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-104R22L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0603FR-104R22L-ND
|
DigiKey | RES 4.22 OHM 1% 1/10W 0603 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0062 | Buy Now |
DISTI #
RC0603FR-104R22L
|
Avnet Americas | SMD Chip Resistor, 4.22 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-104R22L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 / $0.0031 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0026 | Buy Now |
DISTI #
RC0603FR-104R22L
|
Avnet Abacus | SMD Chip Resistor, 4.22 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-104R22L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 4.22 Ohms 1% 1/10W 200PPM SMT | 0 |
|
$0.0021 / $0.0027 | RFQ |
Part Details for RC0603FR-104R22L
RC0603FR-104R22L CAD Models
RC0603FR-104R22L Part Data Attributes
|
RC0603FR-104R22L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-104R22L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.22ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-104R22L
This table gives cross-reference parts and alternative options found for RC0603FR-104R22L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-104R22L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603FR-104R22L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.22ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0603FR-104R22L vs AC0603FR-104R22L |
RK73H1JLBK4R22F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.22ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-104R22L vs RK73H1JLBK4R22F |
RTT034R22FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.22ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603FR-104R22L vs RTT034R22FTP |
RC0603FR-074R22L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.22ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-104R22L vs RC0603FR-074R22L |
CR16-4R22FL | Fixed Resistor | ASJ Holdings Limited | RC0603FR-104R22L vs CR16-4R22FL |
CR-03FLD--4R22 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.22ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603FR-104R22L vs CR-03FLD--4R22 |
AC0603FR-134R22L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.22ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0603FR-104R22L vs AC0603FR-134R22L |
CR0603-10W-4R22FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.22ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0603FR-104R22L vs CR0603-10W-4R22FT-13 |
CR0603-16W-4R22FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.22ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0603FR-104R22L vs CR0603-16W-4R22FT |
RK73H1JTTDD4R22F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.22ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-104R22L vs RK73H1JTTDD4R22F |