Part Details for RC0603FR-10340KL by YAGEO Corporation
Results Overview of RC0603FR-10340KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603FR-10340KL Information
RC0603FR-10340KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603FR-10340KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0603FR-10340KL
|
Avnet Abacus | SMD Chip Resistor 340 kOhm 1 100 mW 0603 1608 Metric Thick Film General Purpose - Tape and Reel (Al... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0603FR-10340KL
RC0603FR-10340KL CAD Models
RC0603FR-10340KL Part Data Attributes
|
RC0603FR-10340KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-10340KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 340000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-10340KL
This table gives cross-reference parts and alternative options found for RC0603FR-10340KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-10340KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WCR-WCR0603LF-3403-F-P-LT | TT Electronics Resistors | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 340000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | RC0603FR-10340KL vs WCR-WCR0603LF-3403-F-P-LT |
RC0603FR-13340KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-10340KL vs RC0603FR-13340KL |
CR0603-FX-3403ELF | Bourns Inc | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.1W, 340000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-10340KL vs CR0603-FX-3403ELF |
CR-03FL7--340K- | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-10340KL vs CR-03FL7--340K- |
WCR0603-340KFI | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.1W, 1%, 100ppm, 340000ohm, SURFACE MOUNT, 0603, CHIP | RC0603FR-10340KL vs WCR0603-340KFI |
CR0603-10W-3403FPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.1W, 340000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RC0603FR-10340KL vs CR0603-10W-3403FPT |
CR0603T100X340K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-10340KL vs CR0603T100X340K+/-1% |
CR0603-16W-3403FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 340000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-10340KL vs CR0603-16W-3403FPT-13 |
0603WAF3403T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-10340KL vs 0603WAF3403T5E |
RTT033403FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-10340KL vs RTT033403FBA |