Part Details for RC0603FR-073R57P by YAGEO Corporation
Overview of RC0603FR-073R57P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603FR-073R57P
RC0603FR-073R57P CAD Models
RC0603FR-073R57P Part Data Attributes
|
RC0603FR-073R57P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-073R57P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3.57 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-073R57P
This table gives cross-reference parts and alternative options found for RC0603FR-073R57P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-073R57P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT033R57FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603FR-073R57P vs RTT033R57FP4 |
232270473578L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-073R57P vs 232270473578L |
D1106030A3578FPN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-073R57P vs D1106030A3578FPN |
CR0603-10W-3R57FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0603FR-073R57P vs CR0603-10W-3R57FT-13 |
CR0603-16W-3R57FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.57ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0603FR-073R57P vs CR0603-16W-3R57FT |
RTT033R57FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603FR-073R57P vs RTT033R57FP2 |
CR0603-10W-3R57FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RC0603FR-073R57P vs CR0603-10W-3R57FT |
RK73H1JLBK3R57F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.57ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-073R57P vs RK73H1JLBK3R57F |
CRCW06033R57FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 3.57ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RC0603FR-073R57P vs CRCW06033R57FRT1-E3 |
RC0603FR-103R57L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-073R57P vs RC0603FR-103R57L |