Part Details for RC0603FR-073K3P by YAGEO Corporation
Overview of RC0603FR-073K3P by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-073K3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6798
|
Newark | Res, 3.3Kohm, 1%, 0.1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC0603FR-073K3P RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3950 |
|
$0.0110 / $0.0190 | Buy Now |
DISTI #
YAG1300CT-ND
|
DigiKey | RES 3.3K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22746 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
RC0603FR-073K3P
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0603 3.3kOhm 1% Paper T/R - Tape and Reel (Alt: RC0603FR-073K3P) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 / $0.0025 | Buy Now |
DISTI #
603-RC0603FR-073K3P
|
Mouser Electronics | Thick Film Resistors - SMD 3.3 kOhms 100 mW 0603 1% RoHS: Compliant | 14138 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_12820661
|
Arrow Electronics | Res Thick Film 0603 3.3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2341 | Europe - 25000 |
|
$0.0028 / $0.0042 | Buy Now |
DISTI #
V72:2272_17677009
|
Arrow Electronics | Res Thick Film 0603 3.3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1826 Container: Cut Strips | Americas - 93 |
|
$0.0088 / $0.0965 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0021 | Buy Now |
DISTI #
74089475
|
Verical | Res Thick Film 0603 3.3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2341 | Americas - 25000 |
|
$0.0029 / $0.0042 | Buy Now |
DISTI #
RC0603FR-073K3P
|
TTI | Thick Film Resistors - SMD 3.3 kOhms 100 mW 0603 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 55000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0038 | Buy Now |
Part Details for RC0603FR-073K3P
RC0603FR-073K3P CAD Models
RC0603FR-073K3P Part Data Attributes
|
RC0603FR-073K3P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-073K3P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-073K3P
This table gives cross-reference parts and alternative options found for RC0603FR-073K3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-073K3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0603-10W-3301FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | RC0603FR-073K3P vs CR0603-10W-3301FT-13 |
ERJS03F3301V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-073K3P vs ERJS03F3301V |
CR0603T100X3.3K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-073K3P vs CR0603T100X3.3K+-1% |
CR16-3301-FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-073K3P vs CR16-3301-FL |
CRCW06033K30FKEBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-073K3P vs CRCW06033K30FKEBC |
CR0603-10W-3301FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-073K3P vs CR0603-10W-3301FPT-13 |
AC0603FR-073K3L | YAGEO Corporation | $0.0032 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-073K3P vs AC0603FR-073K3L |
CR16-3301FK | ASJ Holdings Limited | Check for Price | Fixed Resistor | RC0603FR-073K3P vs CR16-3301FK |
RTT033301FP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-073K3P vs RTT033301FP4 |
WR06X3301FQLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 3300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-073K3P vs WR06X3301FQLJ |