Part Details for RC0603FR-072K26L by YAGEO Corporation
Overview of RC0603FR-072K26L by YAGEO Corporation
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-072K26L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7124
|
Newark | Res, 2K26, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-072K26L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
49AK1920
|
Newark | Res, 2K26, 1%, 0.1W, Thick Film, 0603, Resistance:2.26Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-072K26L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2686 |
|
$0.0030 | Buy Now |
DISTI #
311-2.26KHRCT-ND
|
DigiKey | RES 2.26K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3495 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
49AK1920
|
Avnet Americas | SMD Chip Resistor, 2.26 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1920) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 2686 Partner Stock |
|
$0.0070 / $0.1040 | Buy Now |
DISTI #
RC0603FR-072K26L
|
Avnet Americas | SMD Chip Resistor, 2.26 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-072K26L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0031 | Buy Now |
DISTI #
603-RC0603FR-072K26L
|
Mouser Electronics | Thick Film Resistors - SMD 2.26 kOhms 100mW 0603 1% RoHS: Compliant | 25520 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_03540873
|
Arrow Electronics | Res Thick Film 0603 2.26K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2323 | Europe - 10000 |
|
$0.0018 / $0.0028 | Buy Now |
DISTI #
V72:2272_07084651
|
Arrow Electronics | Res Thick Film 0603 2.26K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2229 Container: Cut Strips | Americas - 3020 |
|
$0.0019 / $0.0530 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 2.26 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 25000Reel |
|
$0.0017 / $0.0020 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 2.26 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 25000Reel |
|
$0.0017 / $0.0021 | Buy Now |
Part Details for RC0603FR-072K26L
RC0603FR-072K26L CAD Models
RC0603FR-072K26L Part Data Attributes
|
RC0603FR-072K26L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-072K26L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2260 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-072K26L
This table gives cross-reference parts and alternative options found for RC0603FR-072K26L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-072K26L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603WAF2261T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-072K26L vs 0603WAF2261T5E |
AF0603FR-132K26L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.1W, 2260ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-072K26L vs AF0603FR-132K26L |
ADF06032K261%100PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-072K26L vs ADF06032K261%100PPM/KKS |
CR-03FLD--2K26 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-072K26L vs CR-03FLD--2K26 |
CDP06032K261%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RC0603FR-072K26L vs CDP06032K261%100PPM/KNP5 |
RK73H1JRTBK2261F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,2.26K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | RC0603FR-072K26L vs RK73H1JRTBK2261F |
CR0603-16W-2261FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2260ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-072K26L vs CR0603-16W-2261FPT-13 |
CR16-2261-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-072K26L vs CR16-2261-FK |
CRCW06031002K261%RT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-072K26L vs CRCW06031002K261%RT1 |
CR-03FLB--2K26 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-072K26L vs CR-03FLB--2K26 |