Part Details for RC0603FR-07220RL by YAGEO Corporation
Results Overview of RC0603FR-07220RL by YAGEO Corporation
- Distributor Offerings: (35 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603FR-07220RL Information
RC0603FR-07220RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603FR-07220RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X0149
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 220 Ohm, 100 Mw, - 1%, 50 V, 0603 [1608 Metric] Rohs C... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 2181000 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
98K7373
|
Newark | Res, Thick Film, 220R, 1%, 0.1W, 0603, Resistance:220Ohm, Resistance Tolerance:± 1%, Power Rating... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13856 |
|
$0.0060 / $0.0090 | Buy Now |
DISTI #
311-220HRCT-ND
|
DigiKey | RES 220 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
89897 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
RC0603FR-07220RL
|
Avnet Americas | SMD Chip Resistor, 220 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 / $0.0012 | Buy Now |
DISTI #
603-RC0603FR-07220RL
|
Mouser Electronics | Thick Film Resistors - SMD 220 Ohms 100mW 0603 1% RoHS: Compliant | 512053 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_00047506
|
Arrow Electronics | Res Thick Film 0603 220 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2445 | Europe - 2455000 |
|
$0.0024 / $0.0040 | Buy Now |
DISTI #
E32:1076_00047506
|
Arrow Electronics | Res Thick Film 0603 220 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2345 | Europe - 22878 |
|
$0.0024 / $0.0049 | Buy Now |
DISTI #
V72:2272_07084584
|
Arrow Electronics | Res Thick Film 0603 220 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2347 Container: Cut Strips | Americas - 18 |
|
$0.0020 / $0.0182 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 220 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$0.0010 / $0.0011 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 220 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$0.0010 / $0.0011 | Buy Now |
Part Details for RC0603FR-07220RL
RC0603FR-07220RL CAD Models
RC0603FR-07220RL Part Data Attributes
|
RC0603FR-07220RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-07220RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-07220RL
This table gives cross-reference parts and alternative options found for RC0603FR-07220RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-07220RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0603T100X220R+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07220RL vs CR0603T100X220R+/-1% |
RC0603FK-07220RL | YAGEO Corporation | Check for Price | Fixed Resistor, | RC0603FR-07220RL vs RC0603FK-07220RL |
AC0603FR-10220RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0603FR-07220RL vs AC0603FR-10220RL |
GWCR0603-220RFT5 | TT Electronics Resistors | Check for Price | Fixed Resistor, | RC0603FR-07220RL vs GWCR0603-220RFT5 |
CRCW06032200FRT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07220RL vs CRCW06032200FRT1 |
CR16-2200-FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07220RL vs CR16-2200-FL |
ERJ3EKF2200V | Panasonic Electronic Components | $0.0071 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07220RL vs ERJ3EKF2200V |
CRCW0603220RFKTA | Vishay Intertechnologies | $0.0256 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | RC0603FR-07220RL vs CRCW0603220RFKTA |
RK73H1JGTDD2200F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07220RL vs RK73H1JGTDD2200F |
RCA0603220RFKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-07220RL vs RCA0603220RFKEA |