Part Details for RC0603FR-071R2 by YAGEO Corporation
Overview of RC0603FR-071R2 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-071R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 15188 |
|
RFQ |
Part Details for RC0603FR-071R2
RC0603FR-071R2 CAD Models
RC0603FR-071R2 Part Data Attributes
|
RC0603FR-071R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-071R2
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0603 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0603 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0603FR-071R2
This table gives cross-reference parts and alternative options found for RC0603FR-071R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-071R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0603FJ1R20 | RES,SMT,THICK FILM,1.2 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RC0603FR-071R2 vs NMCR0603FJ1R20 |
RC0603FR-101R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0603FR-071R2 vs RC0603FR-101R2 |
9C06031A1R20FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | RC0603FR-071R2 vs 9C06031A1R20FLPF4 |
FPS03FW-1R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC0603FR-071R2 vs FPS03FW-1R2 |
9C06031A1R20FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-071R2 vs 9C06031A1R20FLPFT |
RK73H1JTTDB1R20F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RC0603FR-071R2 vs RK73H1JTTDB1R20F |
NMCR0603FT1R20 | RES,SMT,THICK FILM,1.2 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RC0603FR-071R2 vs NMCR0603FT1R20 |
NMCT0603FG1R20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | SEI Stackpole Electronics Inc | RC0603FR-071R2 vs NMCT0603FG1R20 |
PWR06F1R20TFX | Fixed Resistor, 0.1W, 1.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603FR-071R2 vs PWR06F1R20TFX |
RK73H1JLTDB1R20F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RC0603FR-071R2 vs RK73H1JLTDB1R20F |