There are no models available for this part yet.
Overview of RC0603FR-071M18L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0603FR-071M18L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RC0603FR-071M18LCT-ND
|
DigiKey | RES 1.18M OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0023 / $0.1000 | Buy Now | |
DISTI #
RC0603FR-071M18L
|
Avnet Americas | SMD Chip Resistor, 1.18 MOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-071M18L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 | Buy Now | |
DISTI #
603-RC0603FR-071M18L
|
Mouser Electronics | Thick Film Resistors - SMD 1.18mOhms 1/10W 0603 1% RoHS: Compliant | 98435 |
|
$0.0020 / $0.1100 | Buy Now | |
Future Electronics | RC Series 0603 0.1 W 1.18 MOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 35000Reel |
|
$0.0019 / $0.0024 | Buy Now | ||
DISTI #
RC0603FR-071M18L
|
Avnet Abacus | SMD Chip Resistor, 1.18 MOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-071M18L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 1.18M Ohms 1% 1/10W 100PPM SMT | 0 |
|
$0.0015 / $0.0019 | RFQ |
CAD Models for RC0603FR-071M18L by YAGEO Corporation
Part Data Attributes for RC0603FR-071M18L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1180000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RC0603FR-071M18L
This table gives cross-reference parts and alternative options found for RC0603FR-071M18L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-071M18L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06031M181%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1180000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-071M18L vs CDP06031M181%100PPM/KKP20 |
CRCW06031M18FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-071M18L vs CRCW06031M18FKEBC |
RC0603FR-131M18P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-071M18L vs RC0603FR-131M18P |
0603WAF1184T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603FR-071M18L vs 0603WAF1184T5E |
RM06F1184CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RC0603FR-071M18L vs RM06F1184CT |
RTT031184FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603FR-071M18L vs RTT031184FBA |
CR0603-10W-1184FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0603FR-071M18L vs CR0603-10W-1184FT-13 |
WCR0603-1M18FI | Fixed Resistor, 0.1W, 1180000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RC0603FR-071M18L vs WCR0603-1M18FI |
AC0603FR-071M18L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-071M18L vs AC0603FR-071M18L |
232270461185L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-071M18L vs 232270461185L |