Part Details for RC0603FR-07 10ML by YAGEO Corporation
Overview of RC0603FR-07 10ML by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10018783-10010MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10142333-10010MLF | Amphenol Communications Solutions | PCI Express®x1 vertical Card Edge Connector, 36 Positions, 1mm (0.039inch) Pitch | |
10108777-10010MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for RC0603FR-07 10ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00047532
|
Arrow Electronics | Res Thick Film 0603 10M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2423 | Europe - 625000 |
|
$0.0013 / $0.0031 | Buy Now |
DISTI #
V72:2272_07084364
|
Arrow Electronics | Res Thick Film 0603 10M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2314 Container: Cut Strips | Americas - 7 |
|
$0.0016 | Buy Now |
DISTI #
84027082
|
Verical | Res Thick Film 0603 10M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 5000 Date Code: 2423 | Americas - 620000 |
|
$0.0013 / $0.0020 | Buy Now |
DISTI #
84428549
|
Verical | Res Thick Film 0603 10M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2421 | Americas - 5000 |
|
$0.0018 | Buy Now |
|
Bristol Electronics | 21685 |
|
RFQ |
Part Details for RC0603FR-07 10ML
RC0603FR-07 10ML CAD Models
RC0603FR-07 10ML Part Data Attributes
|
RC0603FR-07 10ML
YAGEO Corporation
Buy Now
|
Compare Parts:
RC0603FR-07 10ML
YAGEO Corporation
|
Samacsys Manufacturer | YAGEO |