Part Details for RC0603DR-1345K3L by YAGEO Corporation
Overview of RC0603DR-1345K3L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603DR-1345K3L
RC0603DR-1345K3L CAD Models
RC0603DR-1345K3L Part Data Attributes
|
RC0603DR-1345K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603DR-1345K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 45300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603DR-1345K3L
This table gives cross-reference parts and alternative options found for RC0603DR-1345K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603DR-1345K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06DTN4532 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC0603DR-1345K3L vs RM06DTN4532 |
CR16-4532-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | RC0603DR-1345K3L vs CR16-4532-DL |
RK73H1JRTTP4532D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-1345K3L vs RK73H1JRTTP4532D |
RM06D4532CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603DR-1345K3L vs RM06D4532CTDK-X |
RC0603DR-1345K3P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45300ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603DR-1345K3L vs RC0603DR-1345K3P |
RMF06DT4532 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45300ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RC0603DR-1345K3L vs RMF06DT4532 |
RMC16K4532DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603DR-1345K3L vs RMC16K4532DTP |
CDF060345K30.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-1345K3L vs CDF060345K30.5%100PPM/KNP10 |
RMC16K4532DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603DR-1345K3L vs RMC16K4532DB |
RTT034532DBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45300ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603DR-1345K3L vs RTT034532DBA |