Part Details for RC0603DR-079R31L by YAGEO Corporation
Overview of RC0603DR-079R31L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603DR-079R31L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0044 | Buy Now |
Part Details for RC0603DR-079R31L
RC0603DR-079R31L CAD Models
RC0603DR-079R31L Part Data Attributes
|
RC0603DR-079R31L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603DR-079R31L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.31ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 9.31 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603DR-079R31L
This table gives cross-reference parts and alternative options found for RC0603DR-079R31L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603DR-079R31L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTT039R31DP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.31ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | RC0603DR-079R31L vs RTT039R31DP3 |
SR0603DR-139R31L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.31ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RC0603DR-079R31L vs SR0603DR-139R31L |
AA0603DR-139R31L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.31ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | RC0603DR-079R31L vs AA0603DR-139R31L |
AF0603DR-079R31L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.1W, 9.31ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RC0603DR-079R31L vs AF0603DR-079R31L |
AC0603DR-139R31L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.31ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RC0603DR-079R31L vs AC0603DR-139R31L |
CR16-9R31-DK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.31ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | RC0603DR-079R31L vs CR16-9R31-DK |
AF0603DR-139R31L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.1W, 9.31ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RC0603DR-079R31L vs AF0603DR-139R31L |
CR169R31D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.31ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603DR-079R31L vs CR169R31D |
CR16-9R31-DL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.31ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | RC0603DR-079R31L vs CR16-9R31-DL |
RTT039R31DP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.31ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | RC0603DR-079R31L vs RTT039R31DP4 |