Part Details for RC0603DR-071K82L by YAGEO Corporation
Overview of RC0603DR-071K82L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603DR-071K82L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0603DR-071K82L-ND
|
DigiKey | RES 1.82K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0061 | Buy Now |
DISTI #
RC0603DR-071K82L
|
Avnet Americas | SMD Chip Resistor, 1.82 kOhm, ? 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603DR-071K82L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RC0603DR-071K82L
|
Mouser Electronics | Thick Film Resistors - SMD 1.82kOhms 1/10W 0603 0.5% RoHS: Compliant | 2705 |
|
$0.0060 / $0.1100 | Buy Now |
DISTI #
V72:2272_07083634
|
Arrow Electronics | Res Thick Film 0603 1.82K Ohm 0.5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1712 Container: Cut Strips | Americas - 18816 |
|
$0.0014 / $0.0176 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 1.82 kOhm ±0.5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0038 / $0.0044 | Buy Now |
DISTI #
84949977
|
Verical | Res Thick Film 0603 1.82K Ohm 0.5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 10001 Package Multiple: 1 Date Code: 1712 | Americas - 18816 |
|
$0.0009 | Buy Now |
DISTI #
RC0603DR-071K82L
|
Avnet Abacus | SMD Chip Resistor, 1.82 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603DR-071K82L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101213168
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant Container: Cut Tape | 3000 |
|
$0.0033 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 1.82K Ohms 0.5% 1/10W 100PPM SMT | 0 |
|
$0.0050 / $0.0065 | RFQ |
Part Details for RC0603DR-071K82L
RC0603DR-071K82L CAD Models
RC0603DR-071K82L Part Data Attributes
|
RC0603DR-071K82L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603DR-071K82L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603DR-071K82L
This table gives cross-reference parts and alternative options found for RC0603DR-071K82L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603DR-071K82L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603WAD1821T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603DR-071K82L vs 0603WAD1821T5E |
SF06H1821DBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603DR-071K82L vs SF06H1821DBL |
ERJS03D1821V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603DR-071K82L vs ERJS03D1821V |
ADF06031K820.5%100PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | RC0603DR-071K82L vs ADF06031K820.5%100PPM/KKP5 |
CR0603-16W-1821DPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1820ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | RC0603DR-071K82L vs CR0603-16W-1821DPT |
RM06DTN1821 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603DR-071K82L vs RM06DTN1821 |
CDF06031K820.5%100PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RC0603DR-071K82L vs CDF06031K820.5%100PPM/KKP20 |
RK73H1JRTTDD1821D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603DR-071K82L vs RK73H1JRTTDD1821D |
CDP06031K820.5%100PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1820ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RC0603DR-071K82L vs CDP06031K820.5%100PPM/KKP20 |
SR0603DR-131K82L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603DR-071K82L vs SR0603DR-131K82L |