Part Details for RC0603DR-07118RL by YAGEO Corporation
Overview of RC0603DR-07118RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603DR-07118RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0603DR-07118RL-ND
|
DigiKey | RES 118 OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0082 | Buy Now |
DISTI #
RC0603DR-07118RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0603 118Ohm 0.5% Paper T/R - Tape and Reel (Alt: RC0603DR-07118RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RC0603DR-07118RL
|
Mouser Electronics | Thick Film Resistors - SMD 118Ohms 1/10W 0603 0.5% RoHS: Compliant | 0 |
|
$0.0060 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0034 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 118 Ohms 0.5% 1/10W 100PPM SMT | 0 |
|
$0.0050 / $0.0065 | RFQ |
Part Details for RC0603DR-07118RL
RC0603DR-07118RL CAD Models
RC0603DR-07118RL Part Data Attributes
|
RC0603DR-07118RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603DR-07118RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603DR-07118RL
This table gives cross-reference parts and alternative options found for RC0603DR-07118RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603DR-07118RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTTP1180D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-07118RL vs RK73H1JRTTP1180D |
RK73H1JGTP1180D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-07118RL vs RK73H1JGTP1180D |
CR0603-16W-1180DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 118ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RC0603DR-07118RL vs CR0603-16W-1180DPT |
BCTS000603-118RDTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RC0603DR-07118RL vs BCTS000603-118RDTP |
CDF0603118R0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-07118RL vs CDF0603118R0.5%100PPM/KKP5 |
RK73H1JRTBK1180D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RC0603DR-07118RL vs RK73H1JRTBK1180D |
RK73H1JTTD1180D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-07118RL vs RK73H1JTTD1180D |
CR-03DLD--118R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603DR-07118RL vs CR-03DLD--118R |
CDP0603118R0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-07118RL vs CDP0603118R0.5%100PPM/KNS |
RTT031180DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603DR-07118RL vs RTT031180DP2 |