Part Details for RC0603DR-07107KL by YAGEO Corporation
Overview of RC0603DR-07107KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603DR-07107KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0603DR-07107KL-ND
|
DigiKey | RES 107K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0082 | Buy Now |
DISTI #
RC0603DR-07107KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0603 107kOhm 0.5% Paper T/R - Tape and Reel (Alt: RC0603DR-07107KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 | Buy Now |
DISTI #
603-RC0603DR-07107KL
|
Mouser Electronics | Thick Film Resistors - SMD 107kOhms 1/10W 0603 0.5% RoHS: Compliant | 0 |
|
$0.0060 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0034 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 107K Ohms 0.5% 1/10W 100PPM SMT | 0 |
|
$0.0050 / $0.0065 | RFQ |
Part Details for RC0603DR-07107KL
RC0603DR-07107KL CAD Models
RC0603DR-07107KL Part Data Attributes
|
RC0603DR-07107KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603DR-07107KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 107000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603DR-07107KL
This table gives cross-reference parts and alternative options found for RC0603DR-07107KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603DR-07107KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT031073DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603DR-07107KL vs RTT031073DP3 |
RC0603DR-13107KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107000ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603DR-07107KL vs RC0603DR-13107KP |
CR16-1073-DK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | RC0603DR-07107KL vs CR16-1073-DK |
RK73H1JLTP1073D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-07107KL vs RK73H1JLTP1073D |
CR0603-16W-1073DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 107000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RC0603DR-07107KL vs CR0603-16W-1073DPT |
SF06H1073DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603DR-07107KL vs SF06H1073DBL |
ERJS03D1073V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RC0603DR-07107KL vs ERJS03D1073V |
CDP0603107K0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-07107KL vs CDP0603107K0.5%100PPM/KKP5 |
CR161073D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0603DR-07107KL vs CR161073D |
RK73H1JGTP1073D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-07107KL vs RK73H1JGTP1073D |