Part Details for RC0603BR-0713KL by YAGEO Corporation
Overview of RC0603BR-0713KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603BR-0713KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 13K Ohms 0.1% 1/10W 100PPM SMT | 0 |
|
$0.0338 / $0.0412 | RFQ |
Part Details for RC0603BR-0713KL
RC0603BR-0713KL CAD Models
RC0603BR-0713KL Part Data Attributes
|
RC0603BR-0713KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603BR-0713KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603BR-0713KL
This table gives cross-reference parts and alternative options found for RC0603BR-0713KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603BR-0713KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03BL6---13K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603BR-0713KL vs CR-03BL6---13K |
SF06H1302BQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603BR-0713KL vs SF06H1302BQL |
CR0603T100X13K+/-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RC0603BR-0713KL vs CR0603T100X13K+/-0.1% |
SF06H1302BTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603BR-0713KL vs SF06H1302BTL |
RM06B1302CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603BR-0713KL vs RM06B1302CTDK-X |
RM06BTN1302 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC0603BR-0713KL vs RM06BTN1302 |
RC0603BR-1313KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603BR-0713KL vs RC0603BR-1313KL |
SF06H1302BBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603BR-0713KL vs SF06H1302BBL |
CR-03BLD---13K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603BR-0713KL vs CR-03BLD---13K |
SF06H1302BGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603BR-0713KL vs SF06H1302BGL |