Part Details for RC05 by EDI Diodes (Electronic Devices Inc)
Overview of RC05 by EDI Diodes (Electronic Devices Inc)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC05
RC05 CAD Models
RC05 Part Data Attributes:
|
RC05
EDI Diodes (Electronic Devices Inc)
Buy Now
Datasheet
|
Compare Parts:
RC05
EDI Diodes (Electronic Devices Inc)
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RC05
This table gives cross-reference parts and alternative options found for RC05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4001PBFREE | Rectifier Diode, | Central Semiconductor Corp | RC05 vs 1N4001PBFREE |
1N4001TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | RC05 vs 1N4001TIN/LEAD |
BYW2750 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | RC05 vs BYW2750 |