Part Details for RC0402JR-1310KL by YAGEO Corporation
Results Overview of RC0402JR-1310KL by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402JR-1310KL Information
RC0402JR-1310KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402JR-1310KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6983
|
Newark | Res, 10K, 5%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Yageo RC0402JR-1310KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 49990 |
|
$0.0050 / $0.0110 | Buy Now |
DISTI #
13-RC0402JR-1310KLCT-ND
|
DigiKey | RES 10K OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
114594 In Stock |
|
$0.0012 / $0.1000 | Buy Now |
DISTI #
RC0402JR-1310KL
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and ... more RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 28 Weeks, 0 Days Container: Reel |
50000 |
|
$0.0006 / $0.0006 | Buy Now |
DISTI #
603-RC0402JR-1310KL
|
Mouser Electronics | Thick Film Resistors - SMD 10 kOhms 62.5 mW 0402 5% RoHS: Compliant | 50988 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V36:1790_07083409
|
Arrow Electronics | Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks Date Code: 2135 | Americas - 2700000 |
|
$0.0007 | Buy Now |
DISTI #
V72:2272_07083409
|
Arrow Electronics | Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2141 Container: Cut Strips | Americas - 55346 |
|
$0.0012 / $0.0430 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 10K OHM 5% RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks Container: Reel |
1900000 Reel |
|
$0.0005 | Buy Now |
DISTI #
60573987
|
Verical | Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 8334 Package Multiple: 1 Date Code: 2141 | Americas - 55346 |
|
Buy Now | |
DISTI #
86927331
|
Verical | Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 50000 Package Multiple: 1 Date Code: 2401 | Americas - 50000 |
|
$0.0013 | Buy Now |
|
Quest Components | 40000 |
|
$0.0030 / $0.0150 | Buy Now |
Part Details for RC0402JR-1310KL
RC0402JR-1310KL CAD Models
RC0402JR-1310KL Part Data Attributes
|
RC0402JR-1310KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-1310KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402JR-1310KL
This table gives cross-reference parts and alternative options found for RC0402JR-1310KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-1310KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0402JRF1010K0 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-1310KL vs RC0402JRF1010K0 |
RMC-04103JB | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | RC0402JR-1310KL vs RMC-04103JB |
AR0402JR-0710K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402JR-1310KL vs AR0402JR-0710K |
CR-02JPA---10K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-1310KL vs CR-02JPA---10K |
NRCW04J103TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-1310KL vs NRCW04J103TRF |
RMCS0402JT10K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402JR-1310KL vs RMCS0402JT10K0 |
CQA040210K-5%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | RC0402JR-1310KL vs CQA040210K-5%100PPM/KNS |
NRC-AS04J103TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | RC0402JR-1310KL vs NRC-AS04J103TRQYF |
RCS1005J103CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-1310KL vs RCS1005J103CS |
CDI040210K5%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | RC0402JR-1310KL vs CDI040210K5%100PPM/KNS |