Part Details for RC0402JR-07200RL by YAGEO Corporation
Results Overview of RC0402JR-07200RL by YAGEO Corporation
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402JR-07200RL Information
RC0402JR-07200RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402JR-07200RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8021
|
Newark | Res, 200R, 5%, 0.0625W, 0402, Thick Film Rohs Compliant: Yes |Yageo RC0402JR-07200RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20958 |
|
$0.0040 / $0.0070 | Buy Now |
DISTI #
68AK6944
|
Newark | Res, 200R, 5%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402JR-07200RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0010 / $0.0020 | Buy Now |
DISTI #
311-200JRCT-ND
|
DigiKey | RES 200 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23457 In Stock |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
RC0402JR-07200RL
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ? 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and ... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0007 / $0.0008 | Buy Now |
DISTI #
603-RC0402JR-07200RL
|
Mouser Electronics | Thick Film Resistors - SMD 200 Ohms 62.5mW 0402 5% RoHS: Compliant | 28238 |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
E02:0323_03540826
|
Arrow Electronics | Res Thick Film 0402 200 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Date Code: 2146 | Europe - 130000 |
|
$0.0003 | Buy Now |
DISTI #
V72:2272_07083172
|
Arrow Electronics | Res Thick Film 0402 200 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1930 Container: Cut Strips | Americas - 161 |
|
$0.0054 / $0.0925 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 200 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.0005 / $0.0006 | Buy Now |
DISTI #
60673547
|
Verical | Res Thick Film 0402 200 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 20000 Package Multiple: 10000 Date Code: 2146 | Americas - 130000 |
|
$0.0007 | Buy Now |
DISTI #
86990494
|
Verical | Res Thick Film 0402 200 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 8334 Package Multiple: 1 Date Code: 2401 | Americas - 9950 |
|
$0.0084 | Buy Now |
Part Details for RC0402JR-07200RL
RC0402JR-07200RL CAD Models
RC0402JR-07200RL Part Data Attributes
|
RC0402JR-07200RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-07200RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402JR-07200RL
This table gives cross-reference parts and alternative options found for RC0402JR-07200RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-07200RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WR04X201JHL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402JR-07200RL vs WR04X201JHL |
HP02WAJ0201T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | RC0402JR-07200RL vs HP02WAJ0201T4E |
RM04J201CT-H | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-07200RL vs RM04J201CT-H |
AS02JTE2000 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC0402JR-07200RL vs AS02JTE2000 |
RCS1005J201CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-07200RL vs RCS1005J201CS |
WR04X201JBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RC0402JR-07200RL vs WR04X201JBL |
CR-02JPF--200R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-07200RL vs CR-02JPF--200R |
CR-02JL5--200R | Viking Tech Corp | Check for Price | Fixed Resistor, CHIP | RC0402JR-07200RL vs CR-02JL5--200R |
HPCR0402-R-201JT | VENKEL LTD | Check for Price | Fixed Resistor, 0.125W, 200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-07200RL vs HPCR0402-R-201JT |
RMCS0402JT200R-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-07200RL vs RMCS0402JT200R-HP |