Part Details for RC0402FR-139M1L by YAGEO Corporation
Overview of RC0402FR-139M1L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-139M1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0402FR-139M1L
|
Avnet Abacus | SMD Chip Resistor, 9.1 MOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-139M1L) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0402FR-139M1L
RC0402FR-139M1L CAD Models
RC0402FR-139M1L Part Data Attributes
|
RC0402FR-139M1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-139M1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 9100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-139M1L
This table gives cross-reference parts and alternative options found for RC0402FR-139M1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-139M1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04W9104FHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0402FR-139M1L vs WR04W9104FHL |
0402WGF9104TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-139M1L vs 0402WGF9104TCE |
CRCW04029M10FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0402FR-139M1L vs CRCW04029M10FKED |
AF0402FR-139M1L | Fixed Resistor, 0.0625W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-139M1L vs AF0402FR-139M1L |
232270629105 | Res,SMT,Thick Film,9.1M Ohms,50WV,1% +/-Tol,-100,100ppm TC,0402 Case | YAGEO Corporation | RC0402FR-139M1L vs 232270629105 |
CRCW04029M10FKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC0402FR-139M1L vs CRCW04029M10FKTD |
HP02WAF9104TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-139M1L vs HP02WAF9104TCE |
CR0402-16W-9104FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9100000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RC0402FR-139M1L vs CR0402-16W-9104FPT |
9C04021A9104FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-139M1L vs 9C04021A9104FKPF4 |
CR0402-16W-9104FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9100000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RC0402FR-139M1L vs CR0402-16W-9104FT |