Part Details for RC0402FR-13150RL by YAGEO Corporation
Overview of RC0402FR-13150RL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-13150RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0402FR-13150RLCT-ND
|
DigiKey | RES 150 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
85809 In Stock |
|
$0.0012 / $0.1000 | Buy Now |
DISTI #
RC0402FR-13150RL
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-13150RL) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RC0402FR-13150RL
|
Mouser Electronics | Thick Film Resistors - SMD 150 Ohms 62.5 mW 0402 1% RoHS: Compliant | 108602 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_08837014
|
Arrow Electronics | Res Thick Film 0402 150 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 50000 Package Multiple: 50000 Lead time: 19 Weeks Date Code: 2428 | Europe - 100000 |
|
$0.0012 / $0.0018 | Buy Now |
|
Future Electronics | p RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks Container: Reel | 50000Reel |
|
$0.0014 / $0.0016 | Buy Now |
|
Future Electronics | p RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0011 / $0.0013 | Buy Now |
DISTI #
84863726
|
Verical | Res Thick Film 0402 150 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 50000 Package Multiple: 50000 Date Code: 2428 | Americas - 100000 |
|
$0.0012 / $0.0019 | Buy Now |
DISTI #
43708432
|
Verical | Res Thick Film 0402 150 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 500 Package Multiple: 1 Date Code: 2026 | Americas - 73000 |
|
$0.0526 / $0.0813 | Buy Now |
DISTI #
RC0402FR-13150RL
|
Avnet Abacus | SMD Chip Resistor, 150 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-13150RL) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101431694
|
Chip1Stop | Res Thick Film 0402 150Ohm 1% 0.063W(1/16W) 100ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 73000 |
|
$0.0013 / $0.0032 | Buy Now |
Part Details for RC0402FR-13150RL
RC0402FR-13150RL CAD Models
RC0402FR-13150RL Part Data Attributes
|
RC0402FR-13150RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-13150RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-13150RL
This table gives cross-reference parts and alternative options found for RC0402FR-13150RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-13150RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDF-K0402150R1%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, CHIP | RC0402FR-13150RL vs CDF-K0402150R1%100PPM/KNP20 |
0402WGF1500CBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-13150RL vs 0402WGF1500CBE |
CR-02FPB--150R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-13150RL vs CR-02FPB--150R |
CR1/16S1500FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.063W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-13150RL vs CR1/16S1500FV |
CR-02FL6150R | Viking Technology | Check for Price | RES,SMT,THICK FILM,150 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | RC0402FR-13150RL vs CR-02FL6150R |
0402WGF1500CDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-13150RL vs 0402WGF1500CDE |
CR0402-10W-1500FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-13150RL vs CR0402-10W-1500FT |
9C04021A1500FKPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-13150RL vs 9C04021A1500FKPF4 |
0402WGF1500TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-13150RL vs 0402WGF1500TDE |
RC1005F150RCS | Samsung Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-13150RL vs RC1005F150RCS |