Part Details for RC0402FR-079R09L by YAGEO Corporation
Overview of RC0402FR-079R09L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-079R09L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0402FR-079R09LCT-ND
|
DigiKey | RES 9.09 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25125 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
RC0402FR-079R09L
|
Avnet Americas | SMD Chip Resistor, 9.09 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-079R09L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
603-RC0402FR-079R09L
|
Mouser Electronics | Thick Film Resistors - SMD 9.09Ohms 1/16W 0402 1% RoHS: Compliant | 4847 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V36:1790_07081796
|
Arrow Electronics | Res Thick Film 0402 9.09 Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2402 | Americas - 30000 |
|
$0.0013 / $0.0027 | Buy Now |
DISTI #
V72:2272_07081796
|
Arrow Electronics | Res Thick Film 0402 9.09 Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1842 Container: Cut Strips | Americas - 3889 |
|
$0.0027 / $0.0040 | Buy Now |
|
Future Electronics | Thick film Res 402 9.09 Ohms 1% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 240000Reel |
|
$0.0013 / $0.0017 | Buy Now |
DISTI #
79056923
|
Verical | Res Thick Film 0402 9.09 Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2402 | Americas - 30000 |
|
$0.0013 / $0.0027 | Buy Now |
DISTI #
RC0402FR-079R09L
|
Avnet Abacus | SMD Chip Resistor, 9.09 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-079R09L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101651890
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant Container: Cut Tape | 9500 |
|
$0.0014 / $0.0015 | Buy Now |
Part Details for RC0402FR-079R09L
RC0402FR-079R09L CAD Models
RC0402FR-079R09L Part Data Attributes
|
RC0402FR-079R09L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-079R09L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9.09ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 9.09 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-079R09L
This table gives cross-reference parts and alternative options found for RC0402FR-079R09L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-079R09L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-049R09FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9.09ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RC0402FR-079R09L vs RMC-049R09FR |
CRCW04029R09FRT7-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 200ppm, 9.09ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | RC0402FR-079R09L vs CRCW04029R09FRT7-PB |
232270629098 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 200ppm, 9.09ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-079R09L vs 232270629098 |
CR-02FPA--9R09 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.09ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402FR-079R09L vs CR-02FPA--9R09 |
232270679098 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9.09ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-079R09L vs 232270679098 |
RC0402FR-079R09P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9.09ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-079R09L vs RC0402FR-079R09P |
RC0402F9R09-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9.09ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RC0402FR-079R09L vs RC0402F9R09-07-T70 |
RC0402F9R09-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9.09ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RC0402FR-079R09L vs RC0402F9R09-07-RG70 |
232270689098L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9.09ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-079R09L vs 232270689098L |
AR0402FR-079R09L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9.09ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0402FR-079R09L vs AR0402FR-079R09L |