Part Details for RC0402FR-075R11P by YAGEO Corporation
Overview of RC0402FR-075R11P by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-075R11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0402FR-075R11P-ND
|
DigiKey | RES 5.11 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0051 | Buy Now |
DISTI #
RC0402FR-075R11P
|
Avnet Americas | Res General Purpose Thick Film 0402 5.11 Ohm 1% 1/16W ?200ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: RC0402FR-075R11P) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
603-RC0402FR-075R11P
|
Mouser Electronics | Thick Film Resistors - SMD 5.11Ohms 1/16W 0402 1% | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0025 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 5.11 Ohms 1% 1/16W 200PPM SMT | 0 |
|
$0.0088 / $0.0114 | RFQ |
Part Details for RC0402FR-075R11P
RC0402FR-075R11P CAD Models
RC0402FR-075R11P Part Data Attributes
|
RC0402FR-075R11P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-075R11P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.11ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 5.11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-075R11P
This table gives cross-reference parts and alternative options found for RC0402FR-075R11P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-075R11P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-5R11FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.11ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RC0402FR-075R11P vs CR0402-16W-5R11FPT |
AF0402FR-075R11L | Fixed Resistor, 0.0625W, 5.11ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-075R11P vs AF0402FR-075R11L |
RMCS0402FT5R11 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.11ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0402FR-075R11P vs RMCS0402FT5R11 |
CR0402-16W-5R11FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.11ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RC0402FR-075R11P vs CR0402-16W-5R11FPT-13 |
CRCW04025R11FNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.11ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RC0402FR-075R11P vs CRCW04025R11FNED |
CR0402-10W-5R11FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.11ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RC0402FR-075R11P vs CR0402-10W-5R11FT |
AA0402FR-075R11L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.11ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-075R11P vs AA0402FR-075R11L |
RC0402FR-075R11L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.11ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-075R11P vs RC0402FR-075R11L |
CR0402-16W-5R11FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.11ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RC0402FR-075R11P vs CR0402-16W-5R11FT |
NRC-AS04F5R11TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.11ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, | NIC Components Corp | RC0402FR-075R11P vs NRC-AS04F5R11TRF |