Datasheets
RC0402FR-074M42L by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4420000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Part Details for RC0402FR-074M42L by YAGEO Corporation

Overview of RC0402FR-074M42L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC0402FR-074M42L

Part # Distributor Description Stock Price Buy
DISTI # 13-RC0402FR-074M42LCT-ND
DigiKey RES 4.42M OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 37400
In Stock
  • 1 $0.1000
  • 10 $0.0090
  • 50 $0.0072
  • 500 $0.0046
  • 500 $0.0051
  • 1,000 $0.0041
  • 5,000 $0.0031
  • 10,000 $0.0020
  • 50,000 $0.0018
  • 250,000 $0.0016
  • 500,000 $0.0015
  • 1,000,000 $0.0014
$0.0014 / $0.1000 Buy Now
DISTI # RC0402FR-074M42L
Avnet Americas SMD Chip Resistor, 4.42 MOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-074M42L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0008
$0.0008 Buy Now
DISTI # 603-RC0402FR-074M42L
Mouser Electronics Thick Film Resistors - SMD 4.42 MOhms 62.5 mW 0 402 1% RoHS: Compliant 7979
  • 1 $0.1000
  • 10 $0.0090
  • 100 $0.0050
  • 1,000 $0.0040
  • 2,500 $0.0030
  • 10,000 $0.0020
$0.0020 / $0.1000 Buy Now
DISTI # E02:0323_03542623
Arrow Electronics Res Thick Film 0402 4.42M Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Date Code: 2405 Europe - 90000
  • 10,000 $0.0013
$0.0013 Buy Now
Future Electronics Thick Film Res - 0402 1% 4420000 Ohms RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 10,000 $0.0015
  • 50,000 $0.0015
  • 300,000 $0.0014
  • 1,000,000 $0.0013
  • 3,000,000 $0.0012
$0.0012 / $0.0015 Buy Now
DISTI # 79056089
Verical Res Thick Film 0402 4.42M Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2405 Americas - 90000
  • 10,000 $0.0013
$0.0013 Buy Now
DISTI # RC0402FR-074M42L
Avnet Abacus SMD Chip Resistor, 4.42 MOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-074M42L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S900101415119
Chip1Stop Res Thick Film 0402 4.42MOhm 1% 0.063W(1/16W) 100ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 7000
  • 500 $0.0015
  • 1,000 $0.0014
  • 2,000 $0.0013
  • 5,000 $0.0010
$0.0010 / $0.0015 Buy Now

Part Details for RC0402FR-074M42L

RC0402FR-074M42L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC0402FR-074M42L Part Data Attributes

RC0402FR-074M42L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RC0402FR-074M42L YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4420000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 18 Weeks
Additional Feature LASER TRIMMABLE
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 4420000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for RC0402FR-074M42L

This table gives cross-reference parts and alternative options found for RC0402FR-074M42L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-074M42L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
232270624425 RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 4420000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation RC0402FR-074M42L vs 232270624425
CR0402-16W-4424FT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4420000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD RC0402FR-074M42L vs CR0402-16W-4424FT
232270684425 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4420000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation RC0402FR-074M42L vs 232270684425
CRCW04024M42FKTD Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4420000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE Vishay Intertechnologies RC0402FR-074M42L vs CRCW04024M42FKTD
WR04W4424FQL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4420000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation RC0402FR-074M42L vs WR04W4424FQL
RC0402FR-134M42P Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4420000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RC0402FR-074M42L vs RC0402FR-134M42P
WR04W4424FGL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4420000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RC0402FR-074M42L vs WR04W4424FGL
9C04021A4424FKPF4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4420000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation RC0402FR-074M42L vs 9C04021A4424FKPF4
CR0402-16W-4424FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4420000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD RC0402FR-074M42L vs CR0402-16W-4424FT-13
PS02W8F4424T5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RC0402FR-074M42L vs PS02W8F4424T5E

RC0402FR-074M42L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0402FR-074M42L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0402FR-074M42L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC0402FR-074M42L would you like to use for your alert(s)?
  • Please alert me when RC0402FR-074M42L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0402FR-074M42L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0402FR-074M42L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0402FR-074M42L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0402FR-074M42L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0402FR-074M42L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: