Part Details for RC0402FR-0747RL by YAGEO Corporation
Overview of RC0402FR-0747RL by YAGEO Corporation
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-0747RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X0135
|
Newark | Surface Mount Chip Resistor, Thick Film, Rc Series, 47 Ohm, 63 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Yageo RC0402FR-0747RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0020 | Buy Now |
DISTI #
49AK1511
|
Newark | Res, 47R, 1%, 0.063W, Thick Film, 0402, Resistance:47Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo RC0402FR-0747RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4967 |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
98K7554
|
Newark | Surface Mount Chip Resistor, Thick Film, Rc Series, 47 Ohm, 63 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Yageo RC0402FR-0747RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 680956 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
311-47.0LRCT-ND
|
DigiKey | RES 47 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
404953 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
RC0402FR-0747RL
|
Avnet Americas | SMD Chip Resistor, 47 Ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-0747RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0008 | Buy Now |
DISTI #
49AK1511
|
Avnet Americas | SMD Chip Resistor, 47 Ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1511) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4967 Partner Stock |
|
$0.0040 / $0.1040 | Buy Now |
DISTI #
603-RC0402FR-0747RL
|
Mouser Electronics | Thick Film Resistors - SMD 47 Ohms 62.5mW 0402 1% RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | RC Series 0402 0.063 W 47 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 920000Reel |
|
$0.0009 / $0.0012 | Buy Now |
|
Bristol Electronics | 62441 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.0625 W, 1 %, 100 PPM, 47 OHM, SURFACE MOUNT, 0402, LEAD FREE | 26834 |
|
$0.0011 / $0.0056 | Buy Now |
Part Details for RC0402FR-0747RL
RC0402FR-0747RL CAD Models
RC0402FR-0747RL Part Data Attributes:
|
RC0402FR-0747RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-0747RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-0747RL
This table gives cross-reference parts and alternative options found for RC0402FR-0747RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-0747RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-0747RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-0747RL vs RC0402FR-0747RP |