Part Details for RC0402FR-0730R9L by YAGEO Corporation
Overview of RC0402FR-0730R9L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-0730R9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5147
|
Newark | Res, 30R9, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-0730R9L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 6990 |
|
$0.0050 / $0.0090 | Buy Now |
DISTI #
YAG3112CT-ND
|
DigiKey | RES 30.9 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43116 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
RC0402FR-0730R9L
|
Avnet Americas | SMD Chip Resistor, 30.9 Ohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-0730R9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 / $0.0008 | Buy Now |
DISTI #
603-RC0402FR-0730R9L
|
Mouser Electronics | Thick Film Resistors - SMD 30.9 Ohms 62.5 mW 0402 1% RoHS: Compliant | 1776 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07080976
|
Arrow Electronics | Res Thick Film 0402 30.9 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1720 Container: Cut Strips | Americas - 1 |
|
$0.0020 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 30.9 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0013 / $0.0015 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 30.9OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 9900 |
|
$0.0036 / $0.0096 | Buy Now |
DISTI #
RC0402FR-0730R9L
|
TTI | Thick Film Resistors - SMD 30.9 Ohms 62.5 mW 0402 1% pbFree: Pb-Free Min Qty: 170000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0024 | Buy Now |
DISTI #
RC0402FR-0730R9L
|
TME | Resistor: thick film, SMD, 0402, 30.9Ω, 62.5mW, ±1%, -55÷155°C Min Qty: 100 | 1384 |
|
$0.0027 / $0.0066 | Buy Now |
DISTI #
RC0402FR-0730R9L
|
Avnet Abacus | SMD Chip Resistor, 30.9 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-0730R9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0402FR-0730R9L
RC0402FR-0730R9L CAD Models
RC0402FR-0730R9L Part Data Attributes
|
RC0402FR-0730R9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-0730R9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-0730R9L
This table gives cross-reference parts and alternative options found for RC0402FR-0730R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-0730R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR04X30R9FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RC0402FR-0730R9L vs MR04X30R9FBL |
RK73H1ELTPS30R9F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-0730R9L vs RK73H1ELTPS30R9F |
MC0402-30R9-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RC0402FR-0730R9L vs MC0402-30R9-FBW |
RK73H1ELTPB30R9F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-0730R9L vs RK73H1ELTPB30R9F |
NRCW04F30R9TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RC0402FR-0730R9L vs NRCW04F30R9TRF |
MC0402P-30R9-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RC0402FR-0730R9L vs MC0402P-30R9-FT101 |
WR04X30R9FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | RC0402FR-0730R9L vs WR04X30R9FTL |
CRCW040230R9FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0402FR-0730R9L vs CRCW040230R9FKED |
MC0402P-30R9-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0402FR-0730R9L vs MC0402P-30R9-FB101W |
CR1030R9FV | Fixed Resistor, 0.063W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RC0402FR-0730R9L vs CR1030R9FV |