Part Details for RC0402FR-072M26L by YAGEO Corporation
Overview of RC0402FR-072M26L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-072M26L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0402FR-072M26LCT-ND
|
DigiKey | RES 2.26M OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19800 In Stock |
|
$0.0014 / $0.1000 | Buy Now |
DISTI #
RC0402FR-072M26L
|
Avnet Americas | SMD Chip Resistor, 2.26 MOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-072M26L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RC0402FR-072M26L
|
Mouser Electronics | Thick Film Resistors - SMD 2.26 MOhms 62.5 mW 0402 1% RoHS: Compliant | 46818 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Res - 0402 1% 2260000 Ohms RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 90000Reel |
|
$0.0013 / $0.0016 | Buy Now |
DISTI #
RC0402FR-072M26L
|
Avnet Abacus | SMD Chip Resistor, 2.26 MOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-072M26L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0402FR-072M26L
RC0402FR-072M26L CAD Models
RC0402FR-072M26L Part Data Attributes
|
RC0402FR-072M26L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-072M26L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2260000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2260000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-072M26L
This table gives cross-reference parts and alternative options found for RC0402FR-072M26L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-072M26L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF04022M261%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2260000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RC0402FR-072M26L vs CDF04022M261%100PPM/KNP10 |
RCS1005F2264AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2260000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | RC0402FR-072M26L vs RCS1005F2264AS |
232270672265L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2260000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-072M26L vs 232270672265L |
CR0402-16W-2264FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2260000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0402FR-072M26L vs CR0402-16W-2264FT |
232270682265L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2260000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-072M26L vs 232270682265L |
RM04F2264CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2260000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RC0402FR-072M26L vs RM04F2264CT |
CDF-K04022M261%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2260000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RC0402FR-072M26L vs CDF-K04022M261%100PPM/KNP20 |
9C04021A2264FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2260000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-072M26L vs 9C04021A2264FKAF3 |
CDF-N04022M261%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2260000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RC0402FR-072M26L vs CDF-N04022M261%100PPM/KNP20 |
CR0402-16W-2264FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2260000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0402FR-072M26L vs CR0402-16W-2264FPT-13 |