Part Details for RC0402FR-072K37L by YAGEO Corporation
Overview of RC0402FR-072K37L by YAGEO Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-072K37L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6574
|
Newark | Res, 2K37, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-072K37L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0020 | Buy Now |
DISTI #
49AK1319
|
Newark | Res, 2K37, 1%, 0.063W, Thick Film, 0402, Resistance:2.37Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo RC0402FR-072K37L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9900 |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
311-2.37KLRCT-ND
|
DigiKey | RES 2.37K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
955267 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
RC0402FR-072K37L
|
Avnet Americas | SMD Chip Resistor, 2.37 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-072K37L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0008 | Buy Now |
DISTI #
49AK1319
|
Avnet Americas | SMD Chip Resistor, 2.37 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1319) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9744 Partner Stock |
|
$0.0040 / $0.1040 | Buy Now |
DISTI #
603-RC0402FR-072K37L
|
Mouser Electronics | Thick Film Resistors - SMD 2.37 kOhms 62.5mW 0402 1% RoHS: Compliant | 81053 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03540878
|
Arrow Electronics | Res Thick Film 0402 2.37K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Date Code: 2336 | Europe - 20000 |
|
$0.0018 | Buy Now |
DISTI #
V72:2272_07080924
|
Arrow Electronics | Res Thick Film 0402 2.37K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2118 Container: Cut Strips | Americas - 10346 |
|
$0.0015 / $0.0860 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 2.37 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 170000Reel |
|
$0.0013 / $0.0016 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
80000 Partner Stock |
|
$0 | Buy Now |
Part Details for RC0402FR-072K37L
RC0402FR-072K37L CAD Models
RC0402FR-072K37L Part Data Attributes
|
RC0402FR-072K37L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-072K37L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-072K37L
This table gives cross-reference parts and alternative options found for RC0402FR-072K37L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-072K37L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0402FG2K37 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0402FR-072K37L vs RMCS0402FG2K37 |
CRG0402F2K37 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 2370ohm, SURFACE MOUNT, 0402, CHIP | TE Connectivity | RC0402FR-072K37L vs CRG0402F2K37 |
0402WGF2371TDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2370ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-072K37L vs 0402WGF2371TDE |
CDF-K04022K371%100PPM/KNP10 | Fixed Resistor, CHIP | Microtech GmbH Electronic | RC0402FR-072K37L vs CDF-K04022K371%100PPM/KNP10 |
CRGCQ0402F2K37 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | RC0402FR-072K37L vs CRGCQ0402F2K37 |
TFP0402R2371FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RC0402FR-072K37L vs TFP0402R2371FA-T10 |
WCR-WCR0402LF-2371-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 2370ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RC0402FR-072K37L vs WCR-WCR0402LF-2371-F-P-LT |
MC0402P-2371-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RC0402FR-072K37L vs MC0402P-2371-FT101Q |
RMC10K2371FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402FR-072K37L vs RMC10K2371FTH |
CR-02FPC--2K37 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402FR-072K37L vs CR-02FPC--2K37 |