Part Details for RC0402FR-0724KL by YAGEO Corporation
Results Overview of RC0402FR-0724KL by YAGEO Corporation
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402FR-0724KL Information
RC0402FR-0724KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402FR-0724KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9263
|
Newark | Res, 24Kohm, 0.063W, 50V, 0402 Rohs Compliant: Yes |Yageo RC0402FR-0724KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 10590 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
311-24KLRCT-ND
|
DigiKey | RES 24K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
RC0402FR-0724KL
|
Avnet Americas | SMD Chip Resistor, 24 kOhm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape an... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel |
190000 |
|
$0.0008 / $0.0009 | Buy Now |
DISTI #
603-RC0402FR-0724KL
|
Mouser Electronics | Thick Film Resistors - SMD 24 kOhms 62.5mW 0402 1% RoHS: Compliant | 214508 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03542755
|
Arrow Electronics | Res Thick Film 0402 24K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Date Code: 2445 | Europe - 1670000 |
|
$0.0014 / $0.0018 | Buy Now |
DISTI #
V99:2348_07080881
|
Arrow Electronics | Res Thick Film 0402 24K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2229 | Americas - 10000 |
|
Buy Now | |
|
Future Electronics | RC Series 0402 0.063 W 24 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.0006 / $0.0007 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 24 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.0006 / $0.0007 | Buy Now |
DISTI #
87553945
|
Verical | Res Thick Film 0402 24K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2445 | Americas - 1670000 |
|
$0.0014 / $0.0019 | Buy Now |
DISTI #
86990182
|
Verical | Res Thick Film 0402 24K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 5556 Package Multiple: 1 Date Code: 2401 | Americas - 6234 |
|
$0.0124 | Buy Now |
Part Details for RC0402FR-0724KL
RC0402FR-0724KL CAD Models
RC0402FR-0724KL Part Data Attributes
|
RC0402FR-0724KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-0724KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-0724KL
This table gives cross-reference parts and alternative options found for RC0402FR-0724KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-0724KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCR01ZZPF2402 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0724KL vs MCR01ZZPF2402 |
ERJ2RKF2402X | Panasonic Electronic Components | $0.0107 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0724KL vs ERJ2RKF2402X |
WR04X2402FHL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-0724KL vs WR04X2402FHL |
RCA040224K0FKED | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0402FR-0724KL vs RCA040224K0FKED |
CDF040224K1%100PPM/KNP | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-0724KL vs CDF040224K1%100PPM/KNP |
RK73H1ELTPB2402F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0724KL vs RK73H1ELTPB2402F |
WCR0402-24KFI | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.063W, 1%, 100ppm, 24000ohm, SURFACE MOUNT, 0402, CHIP | RC0402FR-0724KL vs WCR0402-24KFI |
CR0402-10W-2402FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0724KL vs CR0402-10W-2402FT-13 |
RC0402FR-07D24KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0402FR-0724KL vs RC0402FR-07D24KL |
CR10TR243F | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0724KL vs CR10TR243F |