Part Details for RC0402FR-0720K5L by YAGEO Corporation
Results Overview of RC0402FR-0720K5L by YAGEO Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402FR-0720K5L Information
RC0402FR-0720K5L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402FR-0720K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6589
|
Newark | Res, 20K5, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-0720K5L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0030 / $0.0070 | Buy Now |
DISTI #
49AK1338
|
Newark | Res, 20K5, 1%, 0.063W, Thick Film, 0402, Resistance:20.5Kohm, Resistance Tolerance:± 1%, Power Ra... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8632 |
|
$0.0020 | Buy Now |
DISTI #
YAG3052CT-ND
|
DigiKey | RES 20.5K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2347 In Stock |
|
$0.0012 / $0.1000 | Buy Now |
DISTI #
RC0402FR-0720K5L
|
Avnet Americas | SMD Chip Resistor, 20.5 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape an... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel |
30000 |
|
$0.0008 / $0.0009 | Buy Now |
DISTI #
49AK1338
|
Avnet Americas | SMD Chip Resistor, 20.5 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack |
8632 Partner Stock |
|
$0.0040 / $0.1040 | Buy Now |
DISTI #
603-RC0402FR-0720K5L
|
Mouser Electronics | Thick Film Resistors - SMD 20.5 kOhms 62.5mW 0402 1% RoHS: Compliant | 64767 |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
V36:1790_07080797
|
Arrow Electronics | Res Thick Film 0402 20.5K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2451 | Americas - 50000 |
|
$0.0010 / $0.0012 | Buy Now |
DISTI #
V72:2272_07080797
|
Arrow Electronics | Res Thick Film 0402 20.5K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2212 Container: Cut Strips | Americas - 741 |
|
$0.0032 / $0.0925 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 20.5 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel |
10000 Reel |
|
$0.0006 / $0.0007 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 20.5 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel |
10000 Reel |
|
$0.0006 / $0.0007 | Buy Now |
Part Details for RC0402FR-0720K5L
RC0402FR-0720K5L CAD Models
RC0402FR-0720K5L Part Data Attributes
|
RC0402FR-0720K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-0720K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-0720K5L
This table gives cross-reference parts and alternative options found for RC0402FR-0720K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-0720K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WR04X2052FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RC0402FR-0720K5L vs WR04X2052FTL |
0402WGF2052T2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0720K5L vs 0402WGF2052T2 |
0402WGF2052CA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0720K5L vs 0402WGF2052CA |
HP02WAF2052TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0720K5L vs HP02WAF2052TEE |
0402WGF2052TC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0720K5L vs 0402WGF2052TC |
RMC10K2052FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0720K5L vs RMC10K2052FB |
MC0402P-2052-FB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0720K5L vs MC0402P-2052-FB101Q |
WCR-WCR0402LF-2052-F-P-LT | TT Electronics Resistors | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 20500ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RC0402FR-0720K5L vs WCR-WCR0402LF-2052-F-P-LT |
MC0402P-2052-FBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20500ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RC0402FR-0720K5L vs MC0402P-2052-FBQ |
0402WGF2052B1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0720K5L vs 0402WGF2052B1 |