Part Details for RC0402FR-07200KP by YAGEO Corporation
Overview of RC0402FR-07200KP by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-07200KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6752
|
Newark | Res, 200Kohm, 1%, 0.0625W, Thick Film Rohs Compliant: Yes |Yageo RC0402FR-07200KP Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 5660 |
|
$0.0140 / $0.0240 | Buy Now |
DISTI #
13-RC0402FR-07200KPCT-ND
|
DigiKey | RES 200K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2700 In Stock |
|
$0.0035 / $0.1000 | Buy Now |
DISTI #
RC0402FR-07200KP
|
Avnet Americas | Res General Purpose Thick Film 0402 200K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RC0402FR-07200KP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
603-RC0402FR-07200KP
|
Mouser Electronics | Thick Film Resistors - SMD 200kOhms 1/16W 0402 1% RoHS: Compliant | 9107 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RES 200K OHM 1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0029 / $0.0036 | Buy Now |
DISTI #
WRC61138
|
Rutronik | RC0402 200K 1% 0,063W TOTLF RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 0 Stock SG - 30000 |
|
$0.0033 / $0.0035 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 200K Ohms 1% 1/16W 100PPM SMT | 0 |
|
$0.0056 / $0.0073 | RFQ |
Part Details for RC0402FR-07200KP
RC0402FR-07200KP CAD Models
RC0402FR-07200KP Part Data Attributes:
|
RC0402FR-07200KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-07200KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-07200KP
This table gives cross-reference parts and alternative options found for RC0402FR-07200KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-07200KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR01MZPF2003 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RC0402FR-07200KP vs SFR01MZPF2003 |
RCA0402200KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RC0402FR-07200KP vs RCA0402200KFKED |
RCG0402200KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RC0402FR-07200KP vs RCG0402200KFKED |