Part Details for RC0402FR-071R27P by YAGEO Corporation
Overview of RC0402FR-071R27P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0402FR-071R27P
RC0402FR-071R27P CAD Models
RC0402FR-071R27P Part Data Attributes
|
RC0402FR-071R27P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-071R27P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.27ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1.27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-071R27P
This table gives cross-reference parts and alternative options found for RC0402FR-071R27P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-071R27P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-131R27P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.27ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-071R27P vs RC0402FR-131R27P |
9C04021A1R27FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.27ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-071R27P vs 9C04021A1R27FLPF4 |
RK73H1ELTPS1R27F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.27ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-071R27P vs RK73H1ELTPS1R27F |
AR0402FR-071R27 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.27ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-071R27P vs AR0402FR-071R27 |
CR0402-10W-1R27FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.27ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RC0402FR-071R27P vs CR0402-10W-1R27FT-13 |
RC0402FR-7W1R27L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.27ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-071R27P vs RC0402FR-7W1R27L |
RC0402F1R27-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.27ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RC0402FR-071R27P vs RC0402F1R27-07-RG70 |
RK73H1ELTPB1R27F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.27ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-071R27P vs RK73H1ELTPB1R27F |
RK73H1ETTPB1R27F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.27ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-071R27P vs RK73H1ETTPB1R27F |
AR0402FR-071R27L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.27ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0402FR-071R27P vs AR0402FR-071R27L |