Part Details for RC0402FR-071M91L by YAGEO Corporation
Overview of RC0402FR-071M91L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-071M91L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5126
|
Newark | Res, 1M91, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-071M91L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 9990 |
|
$0.0050 / $0.0090 | Buy Now |
DISTI #
13-RC0402FR-071M91LCT-ND
|
DigiKey | RES 1.91M OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38732 In Stock |
|
$0.0013 / $0.1000 | Buy Now |
DISTI #
RC0402FR-071M91L
|
Avnet Americas | SMD Chip Resistor, 1.91 MOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-071M91L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0008 | Buy Now |
DISTI #
603-RC0402FR-071M91L
|
Mouser Electronics | Thick Film Resistors - SMD 1.91 MOhms 62.5 mW 0402 1% RoHS: Compliant | 32645 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RES SMD 1.91M OHM 1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0016 / $0.0020 | Buy Now |
DISTI #
RC0402FR-071M91L
|
TTI | Thick Film Resistors - SMD 1.91 MOhms 62.5 mW 0402 1% pbFree: Pb-Free Min Qty: 170000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0017 / $0.0018 | Buy Now |
|
NexGen Digital | 10000 |
|
RFQ | ||
DISTI #
RC0402FR-071M91L
|
Avnet Abacus | SMD Chip Resistor, 1.91 MOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-071M91L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0402FR-071M91L
RC0402FR-071M91L CAD Models
RC0402FR-071M91L Part Data Attributes:
|
RC0402FR-071M91L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-071M91L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1910000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-071M91L
This table gives cross-reference parts and alternative options found for RC0402FR-071M91L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-071M91L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1005F1914CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1910000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC0402FR-071M91L vs RCS1005F1914CS |
RC0402FR-071M91P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1910000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-071M91L vs RC0402FR-071M91P |