Part Details for RC0402FR-071M74L by YAGEO Corporation
Overview of RC0402FR-071M74L by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-071M74L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6474
|
Newark | Res, 1M74, 1%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Yageo RC0402FR-071M74L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5907 |
|
$0.0050 / $0.0090 | Buy Now |
DISTI #
13-RC0402FR-071M74LCT-ND
|
DigiKey | RES 1.74M OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25765 In Stock |
|
$0.0014 / $0.1000 | Buy Now |
DISTI #
RC0402FR-071M74L
|
Avnet Americas | SMD Chip Resistor, 1.74 MOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-071M74L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 / $0.0008 | Buy Now |
DISTI #
603-RC0402FR-071M74L
|
Mouser Electronics | Thick Film Resistors - SMD 1.74 MOhms 62.5 mW 0402 1% RoHS: Compliant | 49431 |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
E02:0323_03540797
|
Arrow Electronics | Res Thick Film 0402 1.74M Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Date Code: 2349 | Europe - 30000 |
|
$0.0012 | Buy Now |
DISTI #
V72:2272_07080822
|
Arrow Electronics | Res Thick Film 0402 1.74M Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1852 Container: Cut Strips | Americas - 9900 |
|
$0.0040 | Buy Now |
|
Future Electronics | Res Thick Film 0402 1.74M Ohm 1% 0.063W(1/16W) 100ppm/C Pad SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 1050000Reel |
|
$0.0009 / $0.0011 | Buy Now |
|
Onlinecomponents.com | SMD Chip Resistor, 1.74 MOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose RoHS: Compliant |
170000 Partner Stock |
|
$0 | Buy Now |
DISTI #
77590209
|
Verical | Res Thick Film 0402 1.74M Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2349 | Americas - 30000 |
|
$0.0012 | Buy Now |
DISTI #
RC0402FR-071M74L
|
TTI | Thick Film Resistors - SMD 1.74 MOhms 62.5 mW 0402 1% pbFree: Pb-Free Min Qty: 170000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0021 | Buy Now |
Part Details for RC0402FR-071M74L
RC0402FR-071M74L CAD Models
RC0402FR-071M74L Part Data Attributes
|
RC0402FR-071M74L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-071M74L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1740000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1740000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-071M74L
This table gives cross-reference parts and alternative options found for RC0402FR-071M74L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-071M74L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR0402FR-071M74 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1740000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-071M74L vs AR0402FR-071M74 |
CDF-K04021M741%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1740000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-071M74L vs CDF-K04021M741%100PPM/KNP20 |
MCR01PZPIF1744 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1740000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-071M74L vs MCR01PZPIF1744 |
CRG0402F1M74 | TE Connectivity | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 1740000ohm, SURFACE MOUNT, 0402, CHIP | RC0402FR-071M74L vs CRG0402F1M74 |
9C04021A1744FKPF7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1740000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-071M74L vs 9C04021A1744FKPF7 |
CDF-K04021M741%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1740000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-071M74L vs CDF-K04021M741%100PPM/KNP10 |
RGC1/16SK1744FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1740000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-071M74L vs RGC1/16SK1744FB |
PS02W8F1744T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-071M74L vs PS02W8F1744T5E |
0402WGF1744TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1740000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-071M74L vs 0402WGF1744TCE |
RGC1/16SC1744FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1740000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-071M74L vs RGC1/16SC1744FB |