Part Details for RC0402FR-0718RL by YAGEO Corporation
Overview of RC0402FR-0718RL by YAGEO Corporation
- Distributor Offerings: (35 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-0718RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK1297
|
Newark | Res, 18R, 1%, 0.063W, Thick Film, 0402, Resistance:18Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo RC0402FR-0718RL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
68AK6554
|
Newark | Res, 18R, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-0718RL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0020 | Buy Now |
DISTI #
98K7520
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 18 Ohm, 63 Mw, - 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Yageo RC0402FR-0718RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13810 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
YAG3021CT-ND
|
DigiKey | RES 18 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
308974 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
RC0402FR-0718RL
|
Avnet Americas | SMD Chip Resistor, 18 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-0718RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0008 | Buy Now |
DISTI #
49AK1297
|
Avnet Americas | SMD Chip Resistor, 18 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1297) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0040 / $0.1040 | Buy Now |
DISTI #
603-RC0402FR-0718RL
|
Mouser Electronics | Thick Film Resistors - SMD 18 Ohms 62.5mW 0402 1% RoHS: Compliant | 92341 |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
E02:0323_03530697
|
Arrow Electronics | Res Thick Film 0402 18 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2133 | Europe - 310000 |
|
$0.0017 | Buy Now |
DISTI #
V36:1790_07074551
|
Arrow Electronics | Res Thick Film 0402 18 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2250 | Americas - 110000 |
|
$0.0013 | Buy Now |
DISTI #
V72:2272_07074551
|
Arrow Electronics | Res Thick Film 0402 18 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2147 Container: Cut Strips | Americas - 18189 |
|
$0.0013 / $0.0590 | Buy Now |
Part Details for RC0402FR-0718RL
RC0402FR-0718RL CAD Models
RC0402FR-0718RL Part Data Attributes:
|
RC0402FR-0718RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-0718RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-0718RL
This table gives cross-reference parts and alternative options found for RC0402FR-0718RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-0718RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP0402R18R0FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RC0402FR-0718RL vs TFP0402R18R0FA-T10 |
RMC10K180FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402FR-0718RL vs RMC10K180FTH |
RK73H1ETTPS18R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-0718RL vs RK73H1ETTPS18R0F |
CR0402-10W-18R0FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RC0402FR-0718RL vs CR0402-10W-18R0FT-13 |
RK73H1EGTPB18R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-0718RL vs RK73H1EGTPB18R0F |
TSR16UTF180V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RC0402FR-0718RL vs TSR16UTF180V |
9C04021A18R0FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-0718RL vs 9C04021A18R0FKPF7 |
RC0402FR-0718RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-0718RL vs RC0402FR-0718RP |
RMNW10K180FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402FR-0718RL vs RMNW10K180FTH |
WF04P18R0FTL | Fixed Resistor, 0.1W, 18ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0402FR-0718RL vs WF04P18R0FTL |