Part Details for RC0402FR-07140KL by YAGEO Corporation
Results Overview of RC0402FR-07140KL by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402FR-07140KL Information
RC0402FR-07140KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402FR-07140KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6524
|
Newark | Res, 140K, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-07140KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0020 | Buy Now |
DISTI #
49AK1263
|
Newark | Res, 140K, 1%, 0.063W, Thick Film, 0402, Resistance:140Kohm, Resistance Tolerance:± 1%, Power Rat... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9800 |
|
$0.0040 / $0.1040 | Buy Now |
DISTI #
82AH7879
|
Newark | Res, 140K, 1%, 0.0625W, 0402, Thick Film Rohs Compliant: Yes |Yageo RC0402FR-07140KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3675 |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
YAG2978CT-ND
|
DigiKey | RES 140K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19305 In Stock |
|
$0.0012 / $0.1000 | Buy Now |
DISTI #
49AK1263
|
Avnet Americas | SMD Chip Resistor, 140 kOhm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Produc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack |
9800 Partner Stock |
|
$0.0040 / $0.1040 | Buy Now |
DISTI #
RC0402FR-07140KL
|
Avnet Americas | SMD Chip Resistor, 140 kOhm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape a... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 / $0.0009 | Buy Now |
DISTI #
603-RC0402FR-07140KL
|
Mouser Electronics | Thick Film Resistors - SMD 140 kOhms 62.5mW 0402 1% RoHS: Compliant | 8387 |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
V72:2272_07074492
|
Arrow Electronics | Res Thick Film 0402 140K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2142 Container: Cut Strips | Americas - 1992 |
|
$0.0031 / $0.0978 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 140 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.0006 / $0.0007 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 140000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUN... more | 29220 |
|
$0.0018 / $0.0096 | Buy Now |
Part Details for RC0402FR-07140KL
RC0402FR-07140KL CAD Models
RC0402FR-07140KL Part Data Attributes
|
RC0402FR-07140KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-07140KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-07140KL
This table gives cross-reference parts and alternative options found for RC0402FR-07140KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-07140KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCS1005F1403AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | RC0402FR-07140KL vs RCS1005F1403AS |
CR-02FPB--140K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-07140KL vs CR-02FPB--140K |
WCR0402-140KFI | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.063W, 1%, 100ppm, 140000ohm, SURFACE MOUNT, 0402, CHIP | RC0402FR-07140KL vs WCR0402-140KFI |
MR04X1403FDL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-07140KL vs MR04X1403FDL |
CR-02FLA--140K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-07140KL vs CR-02FLA--140K |
MC0402-1403-FT101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-07140KL vs MC0402-1403-FT101W |
0402WGF1403B3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-07140KL vs 0402WGF1403B3 |
CQ02WGF1403TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 140000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-07140KL vs CQ02WGF1403TCE |
MCR01MRTF1403 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-07140KL vs MCR01MRTF1403 |
0402WGF1403B4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-07140KL vs 0402WGF1403B4 |