Part Details for RC0402FR-07110KL by YAGEO Corporation
Overview of RC0402FR-07110KL by YAGEO Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-07110KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK1241
|
Newark | Res, 110K, 1%, 0.063W, Thick Film, 0402, Resistance:110Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo RC0402FR-07110KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5597 |
|
$0.0020 | Buy Now |
DISTI #
59M4974
|
Newark | Surface Mount Chip Resistor, Thick Film, Rc Series, 110 Kohm, 63 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Yageo RC0402FR-07110KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8866 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
12AC2046
|
Newark | Res, 110K, 1%, 0.063W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:110Kohm, Product Range:Rc Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:63Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Yageo RC0402FR-07110KL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
311-110KLRCT-ND
|
DigiKey | RES 110K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
137716 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
RC0402FR-07110KL
|
Avnet Americas | SMD Chip Resistor, 110 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-07110KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 | Buy Now |
DISTI #
49AK1241
|
Avnet Americas | SMD Chip Resistor, 110 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1241) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 5702 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
603-RC0402FR-07110KL
|
Mouser Electronics | Thick Film Resistors - SMD 110 kOhms 62.5mW 0402 1% RoHS: Compliant | 133691 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 110 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 2510000Reel |
|
$0.0009 / $0.0011 | Buy Now |
|
Bristol Electronics | Min Qty: 223 | 9940 |
|
$0.0038 / $0.0225 | Buy Now |
|
Bristol Electronics | 24269 |
|
RFQ |
Part Details for RC0402FR-07110KL
RC0402FR-07110KL CAD Models
RC0402FR-07110KL Part Data Attributes:
|
RC0402FR-07110KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-07110KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-07110KL
This table gives cross-reference parts and alternative options found for RC0402FR-07110KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-07110KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1005F114CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC0402FR-07110KL vs RCS1005F114CS |
RCG0402110KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RC0402FR-07110KL vs RCG0402110KFKED |
RC0402FR-07110KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-07110KL vs RC0402FR-07110KP |