Part Details for RC0402F2101CS by Samsung Electro-Mechanics
Results Overview of RC0402F2101CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402F2101CS Information
RC0402F2101CS by Samsung Electro-Mechanics is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402F2101CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0402F2101CS-ND
|
DigiKey | RES 2.1K OHM 1% 1/32W 01005 Min Qty: 2000000 Lead time: 47 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0266 | Buy Now |
DISTI #
RC0402F2101CS
|
Avnet Americas | RESISTOR, 01005, 2.1KOHM, 0.031W, 1/32W, 250PPM, 1% - Tape and Reel (Alt: RC0402F2101CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 20000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0249 / $0.0274 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 20000 Lead time: 45 Weeks | 0 |
|
$0.0281 | Buy Now |
Part Details for RC0402F2101CS
RC0402F2101CS CAD Models
RC0402F2101CS Part Data Attributes
|
RC0402F2101CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC0402F2101CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 2100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for RC0402F2101CS
This table gives cross-reference parts and alternative options found for RC0402F2101CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402F2101CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCF01005FT2101 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 2100ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, | RC0402F2101CS vs RMCF01005FT2101 |
CR04-2101FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.03W, 2100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | RC0402F2101CS vs CR04-2101FV |
CR01005-32W-2101FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 2100ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, | RC0402F2101CS vs CR01005-32W-2101FPT-13 |
CR03-2101-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 2100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | RC0402F2101CS vs CR03-2101-FK |
CR01005-32W-2101FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 2100ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, | RC0402F2101CS vs CR01005-32W-2101FT-13 |
CR01005-32W-2101FT | VENKEL LTD | Check for Price | Fixed Resistor, 0.03W, 2100ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | RC0402F2101CS vs CR01005-32W-2101FT |