Part Details for RC0402DR-1376R8P by YAGEO Corporation
Overview of RC0402DR-1376R8P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0402DR-1376R8P
RC0402DR-1376R8P CAD Models
RC0402DR-1376R8P Part Data Attributes
|
RC0402DR-1376R8P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402DR-1376R8P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76.8ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 76.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402DR-1376R8P
This table gives cross-reference parts and alternative options found for RC0402DR-1376R8P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402DR-1376R8P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM04D76R8CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76.8ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RC0402DR-1376R8P vs RM04D76R8CT-X |
RMCS0402DG76R8 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 76.8ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0402DR-1376R8P vs RMCS0402DG76R8 |
CR0402-16W-76R8DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 76.8ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RC0402DR-1376R8P vs CR0402-16W-76R8DSNT-13 |
RMC1/16SK76R8DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 76.8ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-1376R8P vs RMC1/16SK76R8DTH |
SR0402DR-1376R8L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76.8ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402DR-1376R8P vs SR0402DR-1376R8L |
RCA040276R8DKEC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 76.8ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RC0402DR-1376R8P vs RCA040276R8DKEC |
CR0402-16W-76R8DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 76.8ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RC0402DR-1376R8P vs CR0402-16W-76R8DSNT |
TSR16UTD76R8V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 76.8ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RC0402DR-1376R8P vs TSR16UTD76R8V |
AF0402DR-0776R8L | Fixed Resistor, 0.0625W, 76.8ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402DR-1376R8P vs AF0402DR-0776R8L |
NRC-AS04D76R8TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 76.8ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | RC0402DR-1376R8P vs NRC-AS04D76R8TRF |