Datasheets
RC0402DR-07300KL by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Part Details for RC0402DR-07300KL by YAGEO Corporation

Overview of RC0402DR-07300KL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC0402DR-07300KL

Part # Distributor Description Stock Price Buy
DISTI # 13-RC0402DR-07300KLCT-ND
DigiKey RES 300K OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 20000
In Stock
  • 1 $0.1000
  • 10 $0.0360
  • 50 $0.0234
  • 100 $0.0196
  • 500 $0.0137
  • 1,000 $0.0119
  • 5,000 $0.0089
  • 10,000 $0.0079
  • 20,000 $0.0071
  • 30,000 $0.0067
  • 50,000 $0.0063
  • 100,000 $0.0058
$0.0058 / $0.1000 Buy Now
DISTI # RC0402DR-07300KL
Avnet Americas General Purpose Chip Resistor Thick Film 0402 300kOhm 0.5% Paper T/R - Tape and Reel (Alt: RC0402DR-07300KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0036
$0.0036 Buy Now
DISTI # 603-RC0402DR-07300KL
Mouser Electronics Thick Film Resistors - SMD 300kOhms 1/16W 0402 0.5% RoHS: Compliant 0
  • 1 $0.1100
  • 10 $0.0370
  • 100 $0.0200
  • 1,000 $0.0120
  • 2,500 $0.0100
  • 10,000 $0.0070
  • 20,000 $0.0060
$0.0060 / $0.1100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks 0
  • 10,000 $0.0030
$0.0030 Buy Now
DISTI # C1S900105539143
Chip1Stop Surface Mount Resistor RoHS: Compliant pbFree: Yes 20000
  • 10,000 $0.0050
  • 20,000 $0.0043
$0.0043 / $0.0050 Buy Now

Part Details for RC0402DR-07300KL

RC0402DR-07300KL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC0402DR-07300KL Part Data Attributes

RC0402DR-07300KL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RC0402DR-07300KL YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 18 Weeks
Additional Feature LASER TRIMMABLE
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 300000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 50 V

Alternate Parts for RC0402DR-07300KL

This table gives cross-reference parts and alternative options found for RC0402DR-07300KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402DR-07300KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H1ELTPB3003D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc RC0402DR-07300KL vs RK73H1ELTPB3003D
SR0402DR-13300KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RC0402DR-07300KL vs SR0402DR-13300KL
SF04H3003DQL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation RC0402DR-07300KL vs SF04H3003DQL
RMSW10K304DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RC0402DR-07300KL vs RMSW10K304DB
RMC10K304DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RC0402DR-07300KL vs RMC10K304DB
0402WGD3003TCE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Royal Electronic Factory (Thailand) Co Ltd RC0402DR-07300KL vs 0402WGD3003TCE
RK73H1EGTPB3003D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc RC0402DR-07300KL vs RK73H1EGTPB3003D
RMC1/16SK3003DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Kamaya Inc RC0402DR-07300KL vs RMC1/16SK3003DB
RK73H1ELTPS3003D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc RC0402DR-07300KL vs RK73H1ELTPS3003D
RC0402DR-13300KP Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300000ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RC0402DR-07300KL vs RC0402DR-13300KP

RC0402DR-07300KL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0402DR-07300KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0402DR-07300KL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC0402DR-07300KL would you like to use for your alert(s)?
  • Please alert me when RC0402DR-07300KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0402DR-07300KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0402DR-07300KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0402DR-07300KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0402DR-07300KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0402DR-07300KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: