Part Details for RC0402DR-0713KL by YAGEO Corporation
Overview of RC0402DR-0713KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402DR-0713KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0402DR-0713KLCT-ND
|
DigiKey | RES 13K OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9890 In Stock |
|
$0.0058 / $0.1000 | Buy Now |
DISTI #
RC0402DR-0713KL
|
Avnet Americas | SMD Chip Resistor, 13 kOhm, ? 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402DR-0713KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0036 | Buy Now |
DISTI #
603-RC0402DR-0713KL
|
Mouser Electronics | Thick Film Resistors - SMD 13kOhms 1/16W 0402 0.5% RoHS: Compliant | 8480 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 13 kOhm ±0.5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
82785592
|
Verical | Res Thick Film 0402 13K Ohm 0.5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2217 | Americas - 30000 |
|
$0.0041 / $0.0055 | Buy Now |
DISTI #
RC0402DR-0713KL
|
TTI | Thick Film Resistors - SMD 13kOhms 1/16W 0402 0.5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0082 / $0.0088 | Buy Now |
DISTI #
SMC-RC0402DR-0713KL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 8836 |
|
RFQ | |
DISTI #
RC0402DR-0713KL
|
Avnet Abacus | SMD Chip Resistor, 13 kOhm, � 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402DR-0713KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101435362
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 30000 |
|
$0.0047 / $0.0055 | Buy Now |
DISTI #
C1S900102244767
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 5100 |
|
$0.0056 | Buy Now |
Part Details for RC0402DR-0713KL
RC0402DR-0713KL CAD Models
RC0402DR-0713KL Part Data Attributes
|
RC0402DR-0713KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402DR-0713KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402DR-0713KL
This table gives cross-reference parts and alternative options found for RC0402DR-0713KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402DR-0713KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS04D1302TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | RC0402DR-0713KL vs NRC-AS04D1302TRF |
AF0402DR-0713KL | Fixed Resistor, 0.0625W, 13000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | YAGEO Corporation | RC0402DR-0713KL vs AF0402DR-0713KL |