Part Details for RC0402DR-0710RL by YAGEO Corporation
Overview of RC0402DR-0710RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402DR-0710RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6437
|
Newark | Res, 10R, 0.5%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Yageo RC0402DR-0710RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11470 |
|
$0.0210 / $0.0340 | Buy Now |
DISTI #
13-RC0402DR-0710RLCT-ND
|
DigiKey | RES 10 OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34296 In Stock |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
RC0402DR-0710RL
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402DR-0710RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0054 | Buy Now |
DISTI #
603-RC0402DR-0710RL
|
Mouser Electronics | Thick Film Resistors - SMD 10 Ohms 62.5 mW 0402 1% RoHS: Compliant | 11178 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0046 | Buy Now |
DISTI #
63441895
|
Verical | Res Thick Film 0402 10 Ohm 0.5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Min Qty: 1634 Package Multiple: 1 Date Code: 2228 | Americas - 26400 |
|
$0.0084 / $0.0191 | Buy Now |
DISTI #
RC0402DR-0710RL
|
Avnet Abacus | SMD Chip Resistor, 10 Ohm, � 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402DR-0710RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101648036
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 26400 |
|
$0.0067 / $0.0182 | Buy Now |
Part Details for RC0402DR-0710RL
RC0402DR-0710RL CAD Models
RC0402DR-0710RL Part Data Attributes
|
RC0402DR-0710RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402DR-0710RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |