Part Details for RC0201JR-130RL by YAGEO Corporation
Overview of RC0201JR-130RL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201JR-130RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0201JR-130RLCT-ND
|
DigiKey | RES 0 OHM JUMPER 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
264621 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
RC0201JR-130RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0201 [0603Metric], Thick Film, 50 mW, 500 mA, Surface Mount - Tape and Reel (Alt: RC0201JR-130RL) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0011 | Buy Now |
DISTI #
603-RC0201JR-130RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 50mW 0201 5% RoHS: Compliant | 17914 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0201 0.05 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0010 / $0.0012 | Buy Now |
|
Future Electronics | RC Series 0201 0.05 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0010 / $0.0012 | Buy Now |
|
Future Electronics | RC Series 0201 0.05 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0010 / $0.0013 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50000 Partner Stock |
|
$0 | Buy Now |
DISTI #
77906728
|
Verical | Res Thick Film 0201 0 Ohm Pad SMD T/R Min Qty: 31250 Package Multiple: 1 Date Code: 2331 | Americas - 84271 |
|
$0.0010 | Buy Now |
DISTI #
RC0201JR-130RL
|
TTI | Thick Film Resistors - SMD 0 Ohms 50mW 0201 5% pbFree: Pb-Free Min Qty: 150000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.0017 / $0.0018 | Buy Now |
DISTI #
WRC55977
|
Rutronik | RC0201 0R I=0,5A RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Reel |
Stock DE - 7350000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0008 / $0.0010 | Buy Now |
Part Details for RC0201JR-130RL
RC0201JR-130RL CAD Models
RC0201JR-130RL Part Data Attributes
|
RC0201JR-130RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201JR-130RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 0.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RC0201JR-130RL
This table gives cross-reference parts and alternative options found for RC0201JR-130RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201JR-130RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-01JLF----0R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, 5% +/-Tol, Surface Mount, 0201, CHIP | Viking Tech Corp | RC0201JR-130RL vs CR-01JLF----0R |
CR05-000-ZY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201JR-130RL vs CR05-000-ZY |
RTT010000FTH | Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | Ralec | RC0201JR-130RL vs RTT010000FTH |
CR0201AJ/-000GLF | Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | Bourns Inc | RC0201JR-130RL vs CR0201AJ/-000GLF |
CR25000J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, 5% +/-Tol, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0201JR-130RL vs CR25000J |
CR-01JLA----0R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, 25V, 5% +/-Tol, Surface Mount, 0201, CHIP | Viking Tech Corp | RC0201JR-130RL vs CR-01JLA----0R |
CR05-0000-ZS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201JR-130RL vs CR05-0000-ZS |
CR05-000-ZS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201JR-130RL vs CR05-000-ZS |