Datasheets
RC0201JR-07620RL by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 620ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Part Details for RC0201JR-07620RL by YAGEO Corporation

Overview of RC0201JR-07620RL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC0201JR-07620RL

Part # Distributor Description Stock Price Buy
DISTI # YAG2916CT-ND
DigiKey RES 620 OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 13400
In Stock
  • 1 $0.1000
  • 10 $0.0140
  • 50 $0.0112
  • 100 $0.0082
  • 500 $0.0071
  • 1,000 $0.0061
  • 5,000 $0.0051
  • 10,000 $0.0031
  • 20,000 $0.0030
  • 30,000 $0.0027
  • 50,000 $0.0025
  • 70,000 $0.0024
$0.0024 / $0.1000 Buy Now
DISTI # RC0201JR-07620RL
Avnet Americas SMD Chip Resistor, 620 Ohm, ? 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201JR-07620RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0010
  • 20,000 $0.0011
$0.0010 / $0.0011 Buy Now
DISTI # 603-RC0201JR-07620RL
Mouser Electronics Thick Film Resistors - SMD 620Ohms 1/20W 0201 5% RoHS: Compliant 69015
  • 1 $0.1000
  • 10 $0.0140
  • 100 $0.0080
  • 1,000 $0.0060
  • 2,500 $0.0050
  • 10,000 $0.0030
$0.0030 / $0.1000 Buy Now
DISTI # V72:2272_07074199
Arrow Electronics Res Thick Film 0201 620 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1824 Container: Cut Strips Americas - 7249
  • 1 $0.0040
  • 10 $0.0036
  • 25 $0.0032
  • 100 $0.0028
  • 250 $0.0023
  • 500 $0.0019
  • 1,000 $0.0015
  • 3,000 $0.0011
$0.0011 / $0.0040 Buy Now
Future Electronics RC Series 0201 0.05 W 620 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 10,000 $0.0011
  • 50,000 $0.0011
  • 200,000 $0.0010
  • 500,000 $0.0010
  • 1,250,000 $0.0009
$0.0009 / $0.0011 Buy Now
DISTI # RC0201JR-07620RL
Avnet Abacus - Tape and Reel (Alt: RC0201JR-07620RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Ozdisan Elektronik RES.(0603) 0201 620 Ohms 5% 1/20W 200PPM SMT 0
  • 100 $0.0021
  • 10,000 $0.0016
$0.0016 / $0.0021 RFQ

Part Details for RC0201JR-07620RL

RC0201JR-07620RL CAD Models

RC0201JR-07620RL Part Data Attributes

RC0201JR-07620RL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RC0201JR-07620RL YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.05W, 620ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description SMT, 0201
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 28 Weeks
Samacsys Manufacturer YAGEO
Additional Feature LASER TRIMMABLE
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.23 mm
Package Length 0.6 mm
Package Style SMT
Package Width 0.3 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Resistance 620 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 25 V

Alternate Parts for RC0201JR-07620RL

This table gives cross-reference parts and alternative options found for RC0201JR-07620RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201JR-07620RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RC0201JR-10620R YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 620ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT RC0201JR-07620RL vs RC0201JR-10620R
CR06TR621J Akahane Electronics Ind Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 620ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, RC0201JR-07620RL vs CR06TR621J
ERJ1GEYJ621C Panasonic Electronic Components Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 620ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP RC0201JR-07620RL vs ERJ1GEYJ621C
CR-01JLF--620R Viking Tech Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 620ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP RC0201JR-07620RL vs CR-01JLF--620R
CR0201JH0621G LIZ Electronics (Kunshan) Co., Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 620ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP RC0201JR-07620RL vs CR0201JH0621G
RC0201JR-07620R YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 620ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT RC0201JR-07620RL vs RC0201JR-07620R
RC01W621JT Fenghua (HK) Electronics Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 620ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP RC0201JR-07620RL vs RC01W621JT
NRC-AS02J621TRF NIC Components Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 620ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP RC0201JR-07620RL vs NRC-AS02J621TRF
9C02017A6200JLPF3 YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 620ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, RC0201JR-07620RL vs 9C02017A6200JLPF3
RK73B1HLTDD621J KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 620ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, RC0201JR-07620RL vs RK73B1HLTDD621J

RC0201JR-07620RL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0201JR-07620RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0201JR-07620RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC0201JR-07620RL would you like to use for your alert(s)?
  • Please alert me when RC0201JR-07620RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0201JR-07620RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0201JR-07620RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0201JR-07620RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0201JR-07620RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0201JR-07620RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: